Schneider Electric TMH2GDB

Schneider Electric Logische controller - Modicon M221 TMH2GDB - TMH2GDB
$ 242.75
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric TMH2GDB.

Farnell

Datasheet5 pages8 years ago

TME

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+66.23%

Descriptions

Descriptions of Schneider Electric TMH2GDB provided by its distributors.

Schneider Electric Logische controller - Modicon M221 TMH2GDB - TMH2GDB
Accessory Type = Display Module / Suitable for = Modicon M221 / Termination Type = RJ45 / Operating Temperature Min. °C = -15 / Operating Temperature Max. °C = 50 / Length m = 20 / Width mm = 80 / Height mm = 126
REMOTE GRAPHIC DISPLAY UNIT, 5VDC; Meter Display Type: LCD Monochrome; Display Resolution: -; Pixel Size (H x W): -; Screen Size: -; Panel Display Interface: RS485; Memory Size: -; Supply Voltage Min: -; Supply Voltage Max: 5VDC

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL