What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric TMASD1

Discrete I/O module, Modicon TM5, Digital input/output 4DI/4DO 24 V dcTime stamp 1 wire
$ 83.945
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric TMASD1.

Farnell

Datasheet1 page0 years ago

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Schneider Electric TMASD1 provided by its distributors.

Discrete I/O module, Modicon TM5, Digital input/output 4DI/4DO 24 V dcTime stamp 1 wire
Sd Memory Card, Flash, 256Mb; Flash Memory Card Type:Sd Card; Memory Capacity:256Mb; Supply Voltage Nom:-; Operating Temperature Min:-10°C; Operating Temperature Max:70°C; Product Range:- Rohs Compliant: Yes |Schneider Electric TMASD1
Accessory Type = Memory Card / Suitable for = Modicon M221 / Suitable for = Modicon M251 / Suitable for = Modicon M241 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 70 / Length mm = 32 / Width mm = 24 / Height mm = 2

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL