Schneider Electric TM5SPS3

Schneider Electric Modicon TM5 IP20 modulair I/O-syste TM5SPS3 - TM5SPS3
$ 241.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric TM5SPS3.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago
Datasheet5 pages6 years ago
Datasheet3 pages0 years ago

TME

Inventory History

3 month trend:
-85.25%

CAD Models

Download Schneider Electric TM5SPS3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria
Introduction Date2022-04-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric TM5SPS3 provided by its distributors.

Schneider Electric Modicon TM5 IP20 modulair I/O-syste TM5SPS3 - TM5SPS3
Electric Fieldbus Interface Module TM5 Series; 99 x 12.5 x 75 mm
Schneider Electric TM5SPS3 Fieldbus通信カプラ
MODICON POWER SUPPLY MODULE 24V-DC
SIMATIC ET 200eco PN. CM 8x IO-Link + DI 4x 24V DC. M12-L. 8x M12. 4x port Class A + 4x port Class B. channel diagnostics. shared device with 2 controllers. prioritized startup. MRP. I&M0...3. degree of protection IP67
Module Type = Power Module / Suitable for = Modicon M258 / Suitable for = Modicon LMC058> Suitable for = Modicon LMC078 / Operating Voltage Max. V = 24 / Termination Type = Spring Terminal / Mounting Type = Base Mount / Interface Type = Sercos / Interface Type = CANOpen / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 55 / Series = Modicon / Width mm = 13 / Height mm = 99 / Depth mm = 75

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL