Schneider Electric TM4ES4

Plc Expansion Module, Communication, 9-PIN D-sub, Ethernet, Modicon TM4 Series
$ 212.08
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric TM4ES4.

Amar Radio Corporation

Datasheet3 pages3 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-16.77%

CAD Models

Download Schneider Electric TM4ES4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Schneider Electric TM4ES4 provided by its distributors.

PLC EXPANSION MODULE, COMMUNICATION, 9-PIN D-SUB, ETHERNET, MODICON TM4 SERIES
Schneider Electric Logische controller - Modicon M241 TM4ES4 - TM4ES4
Network switch module, Modicon M241, 4 Ethernet switchs
terminal block - 12 contacts - grey - quantity 1
CONTACTOR; 1000VAC 50/60Hz; 3P; 3NO
ETHERNET SWITCH, 10/10MBPS, RJ45;
Accessory Type = Communication Module / Suitable for = Modicon M241> Suitable for = Modicon M251 / Communication Interface Type = Ethernet / Termination Type = RJ45 / Termination Type = Screw Terminal / Protection Rating = IP20 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 55 / Length mm = 90 / Width mm = 25 / Height mm = 90

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • TM4 ES4