Schneider Electric TM3DM8R

Module, 8 I/o, Discrete, 24VDC, 7MA Input, Relay No, Modicon TM3
$ 170.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric TM3DM8R.

Farnell

Datasheet5 pages0 years ago

Newark

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.52%

CAD Models

Download Schneider Electric TM3DM8R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Introduction Date2019-05-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric TM3DM8R provided by its distributors.

MODULE, 8 I/O, DISCRETE, 24VDC, 7MA INPUT, RELAY NO, MODICON TM3
DISCRETE 8 I/O MODULE; Current Rating: -; Product Range: Modicon Series; SVHC: No SVHC (15-Jan-2019)
Schneider Electric Modicon TM3 TM3DM8R - TM3DM8R
LC1 3 Pole Contactor; 32 A; 10 kW; 480 V ac Coil
Discrete I/O Module, 4 Inputs, 4 Outputs
DIGITAL I/O MODULE, TM3, 4 I/P & 4 O/P
I/O MODULE 4 ANALOG 4 RELAY 24V
SIMATIC IFP1200 V2 PRO; 12’ multi-touch display(16:10) with 1280x800 pixel resolution; PRO variant stand; for 24 V DC; display port interface. can be placed up to 100 m away HDBaseT. USB on the rear side. neutral design
Module Type = Digital I/O Module / Suitable for = Modicon M221 / Suitable for = Modicon M241 / Suitable for = Modicon M251 / Suitable for = Modicon M262 / Input Type = Digital / Output Type = Relay / Inputs = 4 / Outputs = 4 / Mounting Type = DIN Rail Mount / Termination Type = Screw Terminal Block / Operating Voltage Max. - DC V = 24

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL