Schneider Electric TM3DI8A

Module; 8 Inputs; 120VAC; 7.5mA Input; Modicon TM3
$ 170.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric TM3DI8A.

Farnell

Datasheet5 pages0 years ago

Newark

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.43%

CAD Models

Download Schneider Electric TM3DI8A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Schneider Electric TM3DI8A provided by its distributors.

Module; 8 Inputs; 120VAC; 7.5mA Input; Modicon TM3
Schneider Electric Modicon TM3 TM3DI8A - TM3DI8A
DISCRETE INPUT MODULE, 8 INPUT; Current Rating: -; Product Range: Modicon Series; SVHC: No SVHC (15-Jan-2019)
Ext Module,TM3,8 inputs,0 outputs,120VAC
DIGITAL INPUT MODULE, TM3, 8 I/P, 120V
DISCRETE INPUT MODULE, 8 INPUT;
SIMATIC IFP1200 V2; 12’ multi-touch display (16:10) with 1280x800 pixel resolution; built-in unit for 24 V DC. display port/DVI interface including DP/USB cable 1.8 m; USB on the rear side; neutral design
Square D (Schneider Electric) TM3DI8A ModiconDiscrete Input Module. Schneider Electric Square D™ Modicon® Discrete Input Module, Series: TM3, 8 Input, 25 to 30 ms Conversion Rate, 120 VAC, 7.5 mA, Screw Terminal, -10 to 55 deg C Horizontal, -10 to 35 deg C Vertical Installation, 1.08 in W x 3.33 in D x 3.54 in H. Additional Description: SQD -TM3DI8A TM3-8 INPUTS 120VAC. Catalog Description: Discrete input module, Modicon TM3, 8 inputs (screw) 120 VAC.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • TM3DI8A.