Schneider Electric TM3DI8

Module; 8 Inputs; Discrete; 24VDC; 7mA Input; Modicon TM3
$ 172.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric TM3DI8.

Farnell

Datasheet5 pages0 years ago

Electro Sonic

Newark

Amar Radio Corporation

TME

Inventory History

3 month trend:
+1.08%

CAD Models

Download Schneider Electric TM3DI8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Introduction Date2019-05-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric TM3DI8 provided by its distributors.

Module; 8 Inputs; Discrete; 24VDC; 7mA Input; Modicon TM3
Schneider Electric Modicon TM3 TM3DI8 - TM3DI8
Discrete Input Modules, 24V DC, 8 Inputs
DIGITAL INPUT MODULE, TM3, 8 I/P, 24V
SIMATIC IFP1200 V2; 12’ multi-touch display (16:10) with 1280x800 pixel resolution; built-in unit for 24 V DC. display port/DVI interface including DP/USB cable 1.8 m; USB on the rear side; standard design
Module Type = Digital Input Module / Suitable for = Modicon M221 / Suitable for = Modicon M241 / Suitable for = Modicon M251 / Suitable for = Modicon M262 / Input Type = Digital / Inputs = 8 / Mounting Type = DIN Rail Mount / Termination Type = Screw Terminal Block / Operating Voltage Max. - DC V = 24

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL