Schneider Electric TM3AM6

Module; 4 Analog Inputs/2 Analog Outputs; 0-20mA; -10-10V; Modicon TM3
$ 405.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric TM3AM6.

Farnell

Datasheet20 pages12 years ago

Newark

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.30%

CAD Models

Download Schneider Electric TM3AM6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2023-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric TM3AM6 provided by its distributors.

Module; 4 Analog Inputs/2 Analog Outputs; 0-20mA; -10-10V; Modicon TM3
SIMATIC IFP (Ethernet MON). 19’ Touch TFT. with continuous foil. INOX enclosure. all-round IP66. Flange adapter for support arm. 2x illuminated pushbuttons LED. 1x emergency switching-off on terminal. Display port. Ethernet. USB. 24 V DC power supply based on SIMATIC IFP1900 (6AV7863-3MA20-0AA0) for connection (1: 1) at IPC427D
Module Type = Analogue Input / Output Module / Suitable for = Modicon M221 / Suitable for = Modicon M241 / Suitable for = Modicon M251 / Suitable for = Modicon M262 / Input Type = Analogue / Output Type = Analogue / Inputs = 4 / Outputs = 2 / Mounting Type = DIN Rail Mount / Termination Type = Screw Terminal Block / Operating Voltage Max. - DC V = 24 / Operating Voltage Min. - DC V = 20
Square D (Schneider Electric) TM3AM6 ModiconAnalog I/O Module. Schneider Electric Modicon Square D Analog I/O Module, Series: TM3, 4 Inputs, 2 Outputs, 1 ms Conversion Rate, 12 bit Resolution, 24 VDC, 20/4/20 mA, Screw Terminal, -10 to 55 deg C Horizontal, -10 to 35 deg C Vertical Installation, 0.93 in W x 2.76 in D x 3.54 in H Dimensions. Additional Description: SQD -TM3AM6 TM3-4 ANALOG IN. 2 ANALOG OUT.. Catalog Description: Input/output analog module, Modicon TM3, 4 inputs, 2 output (screw) 24 VDC.
The TM3AM6 is an input/output analog expansion module from Schneider Electric's Modicon TM3 series, designed for use with Modicon M221, M241, M251, and M262 programmable logic controllers. It features 4 configurable analog input channels and 2 analog output channels with 12-bit resolution, supporting both current and voltage signals. The inputs accept 0-20 mA, 4-20 mA, 0-10 V, and ±10 V ranges, while outputs can provide the same signal types. The module is equipped with removable screw terminals for electrical connections and mounts on standard DIN rails. It is suitable for controlling variable speed drives, receiving sensor signals for position, temperature, or speed monitoring, and interfacing with devices equipped with analog current or voltage inputs. The module operates on 24 V DC supply and is rated IP20 for protection. Item Details Brand Name: Schneider Electric Manufacturer: Schneider Electric Item Type Name: Analog I/O Module Product Family / Series: Modicon TM3 Part Number: TM3AM6 Terminal Type: Removable screw terminal Terminal Pitch: 3.18 mm Product Specifications analog_inputs: 4 analog_outputs: 2 input_resolution: 12 bits (voltage), 11 bits + sign (current) output_resolution: 12 bits input_voltage_range: 0-10 V, ±10 V input_current_range: 0-20 mA, 4-20 mA output_voltage_range: 0-10 V, ±10 V output_current_range: 0-20 mA, 4-20 mA input_impedance: ≥1 MΩ (voltage), ≤50 Ω (current) permissible_overload: 13 V (voltage), 40 mA (current) conversion_rate: 1 ms supply_voltage: 24 V DC current_consumption_bus: 45-55 mA at 5 V DC current_consumption_external: 55-100 mA at 24 V DC insulation_input_supply: 1500 V AC insulation_input_logic: 500 V AC insulation_output_supply: 1500 V AC insulation_output_logic: 500 V AC ip_rating: IP20 operating_temperature_horizontal: -10 to 55 °C operating_temperature_vertical: -10 to 35 °C mounting_type: DIN rail Additional Details Certifications / Approvals: RoHS Compliant, REACH Compliant, CE Marked, EN/IEC 61131-2, EN/IEC 61010-2-201 Range Compatibility: Modicon M221, M241, M251, M262 Measurements Weight: 205 g Width: 23.6 mm Height: 90 mm Depth: 70 mm

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL