Descriptions of Schneider Electric TM221CE40R provided by its distributors.
LOGIC CONTROLLER, 24 I/P, 16 O/P; No. of Digital Inputs: 24; No. of Digital Outputs: 16; Product Range: Modicon M221 Series; SVHC: No SVHC (15-Jan-2018)
Digital Inputs = 24 / Number of Digital Inputs, Usable by Analogue = 2 / Analogue Input Type = 0 ... 10 V / Digital Output Type = Relay / Number of Relay Outputs = 16 / Input/Output Max. = 40 I/O Points / Operating Voltage Min. V = 5 / Operating Voltage Max. V = 250 / Load Current A = 2 / Data Memory = 256 kB / Communication Interface Type = Ethernet / Communication Interface Type = Serial / Communication Interface Type = USB 2.0 / Real-Time Clock = Yes / Termination Type = Screw Terminal Block / Mounting Type = DIN Rail Mount / Expandability = Yes / Battery Backup = Yes / Protection Rating = IP20 / Program Capacity = 256 KB / Series = Modicon M221
The TM221CE40R is a compact logic controller from Schneider Electric's Modicon M221 series designed for hardwired machine control architectures. This controller features 24 discrete inputs (conforming to IEC 61131-2 Type 1, including 4 fast inputs), 16 normally open relay outputs, and 2 analog inputs with a 0-10 V range and 10-bit resolution. The unit provides 40 total I/O points and offers embedded Ethernet connectivity along with serial communication options (RS232/RS485) and USB 2.0 interface. With 256 kB RAM for internal variables and user applications, plus 256 kB built-in flash memory and SD card support up to 2 GB, it delivers robust performance for small to medium machine control applications. The controller operates on 100-240 V AC supply, supports DIN rail or panel mounting, and features IP20 protection rating. Item Details Brand Name: Schneider Electric Manufacturer: Schneider Electric Item Type Name: Programmable Logic Controller Product Family / Series: Modicon M221 Model Number: TM221CE40R Replaces: TWDLCAE40DRF Product Specifications discrete_inputs: 24 (IEC 61131-2 Type 1, including 4 fast inputs) discrete_outputs: 16 relay (normally open) analog_inputs: 2 (0-10 V, 10-bit resolution) total_io_points: 40 output_type: Relay output_voltage: 5-250 V AC / 5-125 V DC output_current: 2 A per relay supply_voltage: 100-240 V AC (85-264 V AC range) network_frequency: 50/60 Hz ram_memory: 256 kB (internal variables, user application, data) flash_memory: 256 kB sd_card_capacity: 2 GB program_capacity: 10000 steps communication_interfaces: Ethernet, RS232/RS485 serial, USB 2.0 (Mini-B) execution_speed: 200 ns per boolean instruction relay_mechanical_durability: 20000000 operations (no load) operating_temperature: -10 to +55 °C storage_temperature: -25 to +70 °C relative_humidity: 10-95% (without condensation) operating_altitude: 0-2000 m ip_rating: IP20 (with protective cover) pollution_degree: 2 mounting_type: DIN rail or panel mount Additional Details Country of Origin*: Taiwan Lifecycle Status: Production Certifications / Approvals: CE, CSA, UL508, cULus, IACS E10, RCM, ABS, LR, DNV-GL, EAC Standards Compliance: EN/IEC 60664-1, EN/IEC 61131-2, EN/IEC 61010-2-201, UL61010-2-201, CSA C22.2 No. 213, CSA C22.2 No. 142, ANSI/ISA 12.12.01-2007 Rohs Compliant: Yes Programming Software: SoMachine Basic Communication Protocols: Ethernet/IP, Modbus TCP *Country of origin may vary. Measurements Weight: 0.456 kg Dimensions: 160 mm (W) x 70 mm (D) x 90 mm (H)