What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric TCSMCNAM3M002P

CONNECTION CABLE, USB TO RJ45; Current Rating: -; Product Range: -; SVHC: No SVHC (07-Jul-2017)
$ 319.13
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric TCSMCNAM3M002P.

element14 APAC

Datasheet1 page0 years ago

Farnell

Amar Radio Corporation

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+5.19%

Supply Chain

Country of OriginMainland China
Introduction Date2018-09-06
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-09-30

Descriptions

Descriptions of Schneider Electric TCSMCNAM3M002P provided by its distributors.

CONNECTION CABLE, USB TO RJ45; Current Rating: -; Product Range: -; SVHC: No SVHC (07-Jul-2017)
SCHNEIDER ELECTRIC TCSMCNAM3M002P Adaptor Kit, RJ45 to USB, 8.2 ft, Altivar
Usb/Rj45 Cordset; Intensidad Nominal:- |Schneider Electric TCSMCNAM3M002P
USB/RS485 cable: equipped with USB connector and RJ45 connector
connection cable USB/RJ45 - for connection between PC and drive
Schneider Electric Tesys T TCSMCNAM3M002P - TCSMCNAM3M002P
Schneider Electric Cable; USB to RJ45; 2.5m length
Accessory Type = Connecting Cable / Suitable for = Altivar 12 / Suitable for = Lexium / Suitable for = Acti 9
Description USB to RS485 cordset (RJ45 plug)
CONNECTION CABLE USB TO RJ45, TE
Square D TCSMCNAM3M002P Tesys T Altivar Connection Cable Brand: Square D. Part Number: TCSMCNAM3M002P. Square D TeSys T Altivar Connection Cable, For Use With: Altivar 12, 312 Solar, Machine ATV320, Machine ATV340 Variable Speed Drive and Lexium 28 SoMove/321/ILA, ILE, ILS-ACTI 9 SmartLink Integrated Drive, Specifications: USB x RJ45 Connection, 8.2 ft Dimensions. Additional Description: SQD -TCSMCNAM3M002P USB RJ45 ADAPTER. Catalog Description: connection cable USB to RJ45, TeSys T, for connection between PC and drive..

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCSMCNAM3M002P.