Schneider Electric STBNIP2212

NETWORK INTERFACE MODULE, 10MBPS, 0.7A; Current Rating: 700mA; Product Range: Modicon STB Series
$ 591.35
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric STBNIP2212.

RS (Formerly Allied Electronics)

Datasheet3 pages4 years ago

Newark

Inventory History

3 month trend:
-9.90%

Supply Chain

Introduction Date2023-02-20
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2027-11-01

Descriptions

Descriptions of Schneider Electric STBNIP2212 provided by its distributors.

NETWORK INTERFACE MODULE, 10MBPS, 0.7A; Current Rating:700mA; Product Range:Modicon STB Series
standard Network Interface Module STB - Ethernet - 10 Mbit/s
ETHERNET MB TCP/IP NIM STD | Schneider Electric STBNIP2212
Schneider Electric Modicon STB STBNIP2212 - STBNIP2212
Square D (Schneider Electric) STBNIP2212 Modicon Network Interface Module. Square D™ Modicon Standard Network Interface Module, Series: STB, 24 VDC, >/=700 mA, -25 to 70 deg C, 40 mm H x 128.3 mm W x 70 mm D Dimensions. Additional Description: SQD -STBNIP2212 ETHERNET MB TCP/IP NIM STD. Catalog Description: standard Network Interface Module STB - Ethernet - 10 Mbit/s.
Module Type = Communication Module / Suitable for = Modicon STB / Operating Voltage Min. V = 19 / Operating Voltage Max. V = 24 / Termination Type = RJ45 / Mounting Type = DIN Rail Mount / Interface Type = Ethernet / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 60 / Series = Modicon / Protection Rating = IP20 / Width mm = 40 / Height mm = 128 / Depth mm = 70

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL