What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric SR3PACK2BD

Modular discovery packs, Zelio Logic SR2 SR3, smart relay discovery pack, 26 IO, 24V DC
$ 515.505
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric SR3PACK2BD.

Farnell

Datasheet3 pages9 years ago
Datasheet16 pages22 years ago
Datasheet8 pages23 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.41%

Descriptions

Descriptions of Schneider Electric SR3PACK2BD provided by its distributors.

Modular discovery packs, Zelio Logic SR2 SR3, smart relay discovery pack, 26 IO, 24V DC
LOGIC MODULE, RELAY, 16I/P, 10O/P; No. of Analogue Inputs:6; No. of Analogue Outputs:-; No. of Digital Inputs:10; No. of Digital Outputs:10; Product Range:-; SVHC:No SVHC (15-Jan-2018)
STARTER PACK, ZELIO LOGIC; No. of Analogue Inputs:6; No. of Digital Inputs:10; No. of Digital Outputs:10; SVHC:No SVHC (19-Dec-2011); Approval Bodies:CE / CSA / C-tick / UL; External Depth:59.5mm; External Length / Height:90mm; External Width:125mm; Input Voltage Max:240V AC; Input Voltage Min:100V AC; No. of Inputs:16; No. of Outputs:10; Supply Voltage:24V DC; Supply Voltage Max:24V DC
Digital Inputs = 16 / Number of Digital Inputs, Usable by Analogue = 6 / Output Type = Relay / Number of Relay Outputs = 10 / Operating Voltage Min. V = 19 / Operating Voltage Max. V = 24 / Communication Interface Type = USB / Display Type = LCD / Real-Time Clock = Yes / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Protection Rating = IP40 / Contents = Programmable Logic Controller (PLC) / Contents = USB Cable

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL