Schneider Electric LUB120

Non-Reversing, 1NC/1NO, 24V, 48V-72V, 110V-240V AC & 110V-220V DC, 3 P, Screw Clamp
$ 323.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LUB120.

TodayComponents

Datasheet52 pages18 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.91%

CAD Models

Download Schneider Electric LUB120 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Introduction Date2019-05-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Schneider Electric LUB120 provided by its distributors.

Non-Reversing, 1NC/1NO, 24V, 48V-72V, 110V-240V AC & 110V-220V DC, 3 P, Screw Clamp
Power Base - TeSys U - 12 A - NO Connections
TESYS 7.5 HP POWER BASE, 110, 220 VDC, 110, 240 VAC, 12 A
Non-reversing power base,Plug-in 12A
Schneider Electric TeSys U LUB120 - LUB120
CIRCUIT BREAKER ACCESSORY, POWER BASE;
SCREW CLA BASE 12A W/O TRMNTNS
POWER BASE, 12A, NO TERMINAL; Accessory Type:Power Base; For Use With:Model U Starter-Controller; Current Rating:12A; External Width:45mm; Voltage Rating AC:600V

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • LUB 120