Schneider Electric LUB12

Schneider Electric TeSys U Motor Starter Base; Non-Reversing; 12A; Screw Connection
$ 279.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LUB12.

Farnell

Datasheet3 pages9 years ago
Datasheet12 pages15 years ago
Datasheet6 pages15 years ago

Newark

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-75.29%

CAD Models

Download Schneider Electric LUB12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Introduction Date2019-05-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric LUB12 provided by its distributors.

Schneider Electric TeSys U Motor Starter Base; Non-Reversing; 12A; Screw Connection
Features: Select Non-Reversing Select a Control Unit (Solid State Overload Protection) Optional Auxiliary Contact Blocks
POWER BASE, 3 POLE, 12A; Supply Voltage Min:230V; Supply Voltage Max:690V; No. of Phases:Single Phase, Three Phase; Power Rating:-; Current Rating:12A; Product Range:TeSys U; SVHC:No SVHC (15-Jan-2018); Accessory Type:Po
Square D LUB12 Starter Power Base Brand: Square D. Part Number: LUB12. Square D Starter Power Base, Self-Protected, Series: LUB, 5.71 in H x 1.77 in W x 4.96 in D. Additional Description: SQD -LUB12 SCREW CLAMP BASE 12A CONTROL. Catalog Description: Power base, TeSys Ultra, 12 A, screw clamps control..
HP Rating = 10 / Control Voltage Max. - AC V = 240 / Control Voltage Max. - DC V = 220 / Operating Voltage Min. V = 230 / Operating Voltage Max. V = 690 / Rated Current A = 12 / Breaking Capacity kA = 50 / Number of Phases = 3 / Insulation Voltage V = 690 / Tripping Class = Class 10 / Mounting Type = Screw Clamp Mount / Protection Rating = IP20 / Protection Rating = IP40 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Series = LUB Series / Width mm = 45 / Height mm = 145 / Depth mm = 126
The Schneider Electric LUB12 is a non-reversing motor starter power base from the TeSys U (TeSys Ultra) series, designed for direct-on-line starting and control of three-phase motors up to 12 A. This modular, self-protected power base integrates a built-in circuit breaker and contactor to provide total coordination and motor protection. It features screw clamp connections and a compact 45 mm wide design suitable for both DIN rail and panel mounting. The unit includes 1 normally open and 1 normally closed auxiliary contact and is designed to work with plug-in control units for solid-state overload protection. Ideal for industrial motor control applications including pumps, fans, conveyors, and compact OEM machinery, the LUB12 offers robust protection with IP20/IP40 ratings and operates across a wide voltage range up to 690 V AC. Item Details Brand Name: Schneider Electric Manufacturer: Schneider Electric Item Type Name: Motor Starter Power Base Product Family / Series: TeSys U (TeSys Ultra) Series: LUB Series Device Type: Non-reversing power base Application: Motor control Product Specifications rated_current: 12 A rated_operational_voltage: 690 V AC poles: 3P auxiliary_contacts: 1 NO + 1 NC connection_type: Screw clamps mounting: DIN rail or panel breaking_capacity: 50 kA insulation_voltage: 690 V rated_impulse_voltage: 6 kV tripping_class: Class 10 frequency: 50/60 Hz operating_temperature_range: -25°C to +70°C protection_rating: IP20 / IP40 mechanical_durability: 15,000,000 operations at no load operating_rate: 3,600 cycles/hour horsepower_rating_1ph_115V: 1.5 HP horsepower_rating_1ph_230V: 2 HP horsepower_rating_3ph_200V: 3 HP horsepower_rating_3ph_230V: 3 HP horsepower_rating_3ph_460V: 7.5 HP horsepower_rating_3ph_575V: 10 HP motor_power_400V: Up to 5.5 kW control_voltage_ac: 24-240 V AC control_voltage_dc: 24-220 V DC Additional Details Lifecycle Status: Production Certifications / Approvals: UL 508, CSA C22.2 No. 14 Type E, IEC 60947-6-2, EN 60947-6-2, ABS, ASEFA, ATEX, BV, CCC, DNV, GL, GOST, LROS, RoHS Compliant Ean Code: 3389110362770 Compatible Control Units: LUCB, LUCL, LUCA, LUCC, LUCD, LUCM Measurements Weight: 0.9 kg Dimensions: 45 mm (W) x 145 mm (H) x 126 mm (D)

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • LUB 12
  • LUB12.