What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric LR2K0310

Ethernet TCP/IP network module M340 - transparent ready class C30 server
$ 67.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LR2K0310.

IHS

Datasheet3 pages3 years ago

element14 APAC

Burklin Elektronik

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.45%

CAD Models

Download Schneider Electric LR2K0310 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Schneider Electric LR2K0310 provided by its distributors.

Ethernet TCP/IP network module M340 - transparent ready class C30 server
Overload Relay; Overload Adjustment Current Min:2.6A; Overload Adjustment Current Max:3.7A; External Depth:65mm; External Height:58mm; Mounting Type:Screw Clamp; For Use With:3-Pole contactors ;RoHS Compliant: Yes
RELAY, OVERLOAD, 2.6-3.7A; Overload Adjustment Current Min:2.6A; Overload Adjustment Current Max:3.7A; Coil Voltage AC Max:-; Coil Voltage DC Max:-; Product Range:-; SVHC:No SVHC (15-Jan-2018); Contact Configuration:1NO
Contact Configuration = 1NO / Contact Configuration = 1NC / Overload Current Min. A = 2.6 / Overload Current Max. A = 3.7 / Mounting Type = Plate Mount / Mounting Type = Rail Mount / Termination Type = Screw Clamp Terminal / Rated Insulation Voltage V = 600 / Tripping Class = Class 10A / Protection Rating = IP2X / Series = TeSys / Width mm = 45 / Height mm = 58 / Depth mm = 65
RELAY, OVERLOAD, 2.6-3.7A; Min Overload Current Adjustment:2.6A; Max Overload Current Adjustment:3.7A; Voltage, Supply Max:690V; Approval Bodies:CE, CSA, UL; External Depth:65mm; External Length / Height:116mm; Mounting Type:DIN Rail; For Use With:Protection of Motors; Contact Configuration:1 N/O + 1 N/C; Max Contact Current:6A; Motor Flc Range:2.6 to 3.7; Voltage, Contact AC Max:600V; Width, External:45mm
Square D (Schneider Electric) LR2K0310 TeSys Thermal Overload Relay. Schneider Electric TeSys® Thermal Overload Relay, Bi-Metallic, Series: K-Line, 2.6 to 3.7 A, 0 to 400 Hz Frequency, 1NC-1NO Contact Form, 3.7 A at 690 VAC Contact, 3 Pole, Surface Mounting, Clamp/Threaded Terminal, IP2X Enclosure, -20 to 55 deg C, 1.77 in W x 2.56 in D x 2.28 in H Dimensions. Additional Description: SQD -LR2K0310 BIMETALLIC O/LOAD RELAY 575VAC 3.7A IEC 3.7A IEC 3.7A, IEC + OPTIONS. Catalog Description: TeSys K, differential thermal overload relay, 2.6 to 3.7 A, class 10A.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • LR2 K0310
  • LR2K0310.