What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric LC1D50ABNE

Electric Contactor, Tesys D, 3POLE, 3NO, 50A AC-3 440V 50/60HZ, Coil 24-60VAC/DC, IP20
$ 379.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LC1D50ABNE.

Amar Radio Corporation

Datasheet4 pages3 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Newark

Inventory History

3 month trend:
-5.14%

Supply Chain

Country of OriginFrance
Introduction Date2019-05-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schneider Electric LC1D50ABNE provided by its distributors.

ELECTRIC CONTACTOR, TESYS D, 3POLE, 3NO, 50A AC-3 440V 50/60HZ, COIL 24-60VAC/DC, IP20
IEC Magnetic Contactor, 1NC/1NO, 24V-60V AC/DC, 3 P, Non-Reversing, Screw Clamp
Contactor; Non-Rev; 24-60VAC/DC Coil; EverLink BTR; 50A; 3-Pole; TeSys D Green
TeSys D contactor 3P 50A AC-3 up to 440V coil 24-60V AC/DC EverLink
Power contactor, AC switching Contactor, AC-3e, 150 A/75 kW/400 V, 3-pole, 200-277 V AC/DC, PLC-IN o
Schneider Electric TeSys D LC1D50ABNE - LC1D50ABNE
TeSys contactor-3P-AC3- <= 440V 50A -
Contactor, 3Pst-No, 60V, Din Rail/Panel; Load Current Inductive:50A; Relay Mounting:Din Rail, Panel; Operating Voltage:690Vac; Contact Configuration:3Pst-No; No. Of Poles:3 Pole; Switching Power Ac3:33Kw; Switching Current Ac1:80A Rohs Compliant: Yes |Schneider Electric LC1D50ABNE

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL