Descriptions of Schneider Electric HMISTU655 provided by its distributors.
Schneider Electric HMISTU655 Magelis add-on module for automation tasks
3.5" Colour TFT Graphhical Touchscreen Series: STU;Type: HMI;Voltage: 24 Vdc with removable connector;Display Type: TFT;Display Resolution: QVGA resolution, 65K colours;Human-Machine Interfaces
HMI TOUCH PANEL SCREEN, 3.5", 320x240, LCD, COLOR; Meter Display Type:QVGA TFT-LCD Color; Display Resolution:320x240; Supply Voltage Range:20.4V to 28.8V; Control Interface:RS485, RS232, RJ45, Serial, USB
SIMATIC Energy Efficiency Package (EM) Consisting of: SIMATIC Energy Manager PRO Consumer incl. EE-Monitor (6AV6372-2DF67-1AX0). S7 Energy Meter 480V (6ES7134-6PA20-0BD0). ET 200SP Base Unit (6ES7193-6BP00-0BD0)
HMI TOUCH SCREEN, 3.5", QVGA TFT LCD; Meter Display Type: QVGA TFT LCD Colour; Display Size: -; Display Resolution: 320 x 240 Pixels; Screen Size: 3.5"; Supply Voltage Min: 20.4VDC; Supply Voltage Max: 28.8VDC; Operating Tempe
Square D HMISTU655 Touch Panel Screen Brand: Square D. Part Number: HMISTU655. Square D Touch Panel Screen, Small, 3-1/2 in Screen, 320 x 240 Pixel Maximum Resolution, 6.5 W Power Consumption, Environmental Conditions: 0 to 122 deg F Operating Temperature, 98.15 mm H x 118 mm W x 55.3 mm D Dimensions. Additional Description: SQD -HMISTU655 TOUCH PANEL SCREEN 3, 5 COLOR. Catalog Description: colour touch panel screen, Harmony STO & STU, 3.5inch wide..
Processor Frequency MHz = 333 / Display Type = LCD-TFT / Screen Size " = 3.5 / Resolution = 320 x 240 / Touchscreen = Yes / Backlighting = Yes / HMI Colour = Black / On-Board Memory MB = 16 / Interface Type = MODBUS / Interface Type = MODBUS TCP / Interface Type = USB / Interface Type = Ethernet / Interface Type = RS232 / Interface Type = RS485 / Interface Type = Uni-TE / Operating Voltage Min. V = 20 / Operating Voltage Max. V = 24 / Power Consumption W = 6.5 / Protection Rating = IP65 / Series = Harmony STU
The Schneider Electric HMISTU655 is a compact HMI touchscreen panel from the Magelis STU series designed for industrial automation applications. It features a 3.5-inch color TFT LCD display with QVGA resolution of 320 x 240 pixels and 65,536 colors, providing clear visualization for machine control and monitoring. The unit supports multiple communication protocols including Ethernet TCP/IP, RS232/RS485 serial, and USB connectivity, enabling seamless integration with PLCs and automation controllers. Powered by 24V DC and consuming only 6.5W, it offers energy-efficient operation. The innovative mounting design uses a 22mm diameter hole, eliminating the need for rectangular panel cutouts and simplifying installation. It is ideal for compact machines, handling systems, food and beverage equipment, and pharmaceutical applications requiring reliable operator interface solutions. Item Details Brand Name: Schneider Electric Manufacturer: Schneider Electric Item Type Name: Human Machine Interface (HMI) Touchscreen Panel Product Family / Series: Magelis STU Series: Harmony STU Part Number: HMISTU655 Configuration Software: Vijeo Designer Product Specifications display_type: TFT LCD Color screen_size: 3.5 inches display_resolution: 320 x 240 pixels (QVGA) color_depth: 65,536 colors touchscreen_type: Resistive supply_voltage_range: 20.4 to 28.8 V DC nominal_voltage: 24 V DC power_consumption: 6.5 W processor_frequency: 333 MHz application_memory: 16 MB backup_memory: 64 kB eprom: 32 MB ethernet_port: 1 x RJ45 (TCP/IP) serial_port: 1 x RJ45 (RS232/RS485) usb_ports: 1 x USB host + 1 x mini-B USB communication_protocols: Modbus, Modbus TCP, Uni-TE operating_temperature: 0 to 50 °C protection_rating: IP20, IP65, NEMA 4X (front panel) backlight_life: 50,000 hours mounting_hole_diameter: 22 mm Additional Details Certifications / Approvals: RoHS Compliant Enclosure Color: Black Enclosure Material: PC/PBT Ean Code: 3606489909482 Measurements Weight: 0.567 kg Dimensions: 118 mm (W) x 98.15 mm (H) x 55.3 mm (D) Cutout Dimensions: 77.5 mm x 112.5 mm