Schneider Electric GV3P50

Thermal Magnetic Circuit Breaker 690V 3-Pole 50A DIN Rail Mount 132mm × 55mm × 136mm
$ 499.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric GV3P50.

IHS

Datasheet8 pages3 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-63.96%

CAD Models

Download Schneider Electric GV3P50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric GV3P50 provided by its distributors.

Thermal Magnetic Circuit Breaker 690V 3-Pole 50A DIN Rail Mount 132mm × 55mm × 136mm
CIRCUIT BREAKER, 50A; Product Range:TeSys Series; Current Rating:50A; No. of Poles:3 Pole; Voltage Rating V DC:-; Voltage Rating VAC:690VAC; Circuit Breaker Mounting:DIN Rail; SVHC:No SVHC (15-Jan-2018); Dielectric Stren
Sinamics G120 POWER Module PM240-2 with BUILT IN CL. A FILTER with BUILT IN BRAKING CHOPPER 3AC500-690V +10/-20% 47-63HZ OUTPUT HIGH OVERLOAD: 37KW FOR 200% 3S.150% 57S.100% 240S AMBIENT TEMP -20 TO +50 DEG C (HO) OUTPUT LOW OVERLOAD: 45kW FOR 150% 3S.110% 57S.100% 240S AMBIENT TEMP -20 TO +40 DEG C (LO) 551 X 275 X 237 (HXWXD). FSE Protection IP20 WITHOUT Control Unit and Panel APPROVED FOR CU FIRMWARE- Version V4.7 HF8
Square D (Schneider Electric) GV3P50 TeSys Starter. Schneider Electric Square D TeSys GV3 Manual Motor Starter, Non-Reversing, Series: GV3, 600 VAC, 37 to 50 A, 50/60 Hz Frequency, 3 hp, 7-1/2 hp, 10 hp, 30 hp, 40 hp Motor, 3 Pole, Manual Reset, 3 ph, Screw Clamp Connection, Ambient Compensated Bimetal Overload Relay, Rotary Knob Control, IP20/IK09 Enclosure, 50000 cycles Operating Cycles, -20 to 60 deg C Operating, 55 mm W x 136 mm D x 132 mm H Dimensions. Additional Description: SQD -GV3P50 MANUAL STARTER 600VAC 50 AMP IEC. Catalog Description: TeSys Deca Manual Starter and Protector, thermal magnetic circuit protector, rotary knob, 37 to 50 A, EverLink BTR.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • GV3 P50
  • GV3-P50