Schneider Electric GV2P32

Motor circuit breaker, TeSys GV2, 3P, 24-32 A, thermal magnetic, screw clamp terminals
$ 280.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric GV2P32.

IHS

Datasheet9 pages3 years ago

Farnell

element14 APAC

Amar Radio Corporation

Burklin Elektronik

Inventory History

3 month trend:
-5.00%

CAD Models

Download Schneider Electric GV2P32 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2022-12-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Carling TechnologiesEA3-B0-24-640-12A-GB
Magnetic Circuit Breaker, 3 Pole(s), 40A, 600VAC, Panel Mount
Sensata / Airpax219-3-1REC5-66-7-8-27-A
600V 3 27A magnetic(hydraulic delay) Control lever panel mount
Sensata / Airpax219-3-1REC5-65F-7-8-30-A
600V 3 18A magnetic(hydraulic delay) Control lever DINRail installation
Sensata / Airpax219-3-1-62-7-8-30
Circuit Breaker Hydraulic Magnetic 3Pole 30A 600VAC
Carling TechnologiesEA3-B0-24-625-12A-GB
Circuit Breaker, E-Series, Hydraulic-Magnetic | Carling Technologies EA3-B0-24-625-12A-GB
Carling TechnologiesEA3-B0-24-630-12A-GB
Circuit Breaker Hydraulic Magnetic 3Pole 30A 600VAC

Descriptions

Descriptions of Schneider Electric GV2P32 provided by its distributors.

Motor circuit breaker, TeSys GV2, 3P, 24-32 A, thermal magnetic, screw clamp terminals
SINAMICS S120 Active Line Module input: 380-480 V 3AC. 50/60 Hz output: 600 V DC. 92 A. 55 kW internal air cooling incl. Control Voltage Adapter and DRIVE-CLiQ cable
CIRCUIT BREAKER, MOTOR PROTECTIVE; Voltage Rating V AC:575V; No. of Poles:3; Series:GV2; SVHC:No SVHC (19-Dec-2011); Breaking Capacity Current AC:50kA; Current Max:32A; Current Min:24A; External Depth:97mm; External Length / Height:89mm; External Width:44.5mm; Mounting Type:DIN Rail; Output Power:15kW; Tripping Current Range:416 A; Weight:0.35kg
Square D (Schneider Electric) GV2P32 Motor Starter Control. Schneider Electric TeSys™ Circuit Breaker Non-Reversing Series: GV2 690 VAC 24 to 32 A 50/60 Hz 2 hp/5 hp/10 hp/20 hp/30 hp Motor 3 Pole Screw Clamp Ambient Compensated Bimetallic Overload Relay Rotary Handle Control IP20/IK04 100000 Cycles Operating Cycles -20 to 60 deg C Operating 1.77 in W x 3.82 in D x 3.5 in H. Additional Description: SQD -GV2P32 MANUAL STARTER 600VAC 32AMP IEC. Catalog Description: Schneider ElectricMANUAL STARTER 600VAC 32AMP IEC-20...60 °C100000 cycles2HP@115VAC - 5HP@230VAC 10HP@200/230VAC - 20HP@460VAC - 30HP@575VAC690 V AC 50/60 Hz conforming to IEC 60947-2690 V AC 50/60 Hz conforming to IEC 60947-2Ambient Compensated Bimetallic (Class 10) 24A to 32AGV2Pcircuit breakerIP20 conforming to IEC 60529Screw ClampTeSysTeSys GV2UL Listed File Number E164864 NLRV - CSA Certified File Number LR81630 Class 3211 05 - CE Markedby screws-by clips.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • GV2 P32
  • GV2P32.