Descriptions of Schneider Electric GV2P08 provided by its distributors.
Motor protection switch, 3 pole, 2.5 to 4 A, 1 kW, 4 A, screw connection, GV2P08
Schneider Electric Manual Motor Starter; Non-Reversing; 2.5 - 4.0A; 600VAC; 3-Pole; 3 NO; Rotary Handle; Screw Connection
SINAMICS SMART LINE MODULE INPUT: 3-PH 380-480 V. 50/60 HZ OUTPUT: 600 V DC. 27 A. 16 KW INTERNAL AIR COOLING INCL. CONTROL VOLTAGE ADAPTER AND DRIVE-CLIQ CABLE PAINTED MODULE
CIRCUIT BREAKER, MOTOR PROTECTIVE; Voltage Rating V AC:575V; No. of Poles:3; Circuit Breaker Mounting:DIN Rail; Actuator Style:Rotary; Series:GV2; Breaking Capacity Current AC:50kA; Current Max:4A; Current Min:2.5A; External Depth:97mm; External Length / Height:89mm; External Width:44.5mm; Mounting Type:DIN Rail; Output Power:1.5kW; Tripping Current Range:51A; Weight:0.35kg
Square D (Schneider Electric) GV2P08 TeSys Starter. Schneider Electric Square D TeSys GV2 Manual Motor Starter, Non-Reversing, Series: GV2, 600 VAC, 2.5 to 4 A, 50/60 Hz Frequency, 1/8 hp, 0.334 hp, 3/4 hp, 1 hp, 2 hp, 3 hp Motor, 3 Pole, Manual Reset, Screw Clamp Connection, Ambient Compensated Bimetal Overload Relay, Rotary Handle Control, IP20/IK04 Enclosure, 100000 Cycles Operating Cycles, -20 to 60 deg C Operating, 45 mm W x 97 mm D x 89 mm H Dimensions. Additional Description: SQD -GV2P08 MANUAL STARTER 600VAC 4AMP IEC. Catalog Description: TeSys GV2 Manual Starter and Protector, thermal magnetic circuit protector, rotary handle, 2.5 to 4 A, screw clamp.
The Schneider Electric GV2P08 is a thermal-magnetic motor circuit breaker from the TeSys GV2 (TeSys Deca) product family, designed for motor protection and manual motor starting applications. This 3-pole device provides adjustable overload protection with a current rating of 2.5 to 4 A and is suitable for AC networks operating at 50/60 Hz. It features a rotary handle for manual operation, screw clamp terminals for wiring connections, and an ambient-compensated bimetal overload relay for reliable thermal protection. The breaker offers high breaking capacity of 100 kA at 500 V AC and 230/240 V AC, and can be mounted on standard 35 mm DIN rail or panel-mounted using M4 screws. It complies with IEC 60947-2 and IEC 60947-4-1 standards for motor protection applications under utilisation category AC-3. Item Details Brand Name: Schneider Electric Manufacturer: Schneider Electric Item Type Name: Motor Circuit Breaker Product Family / Series: TeSys GV2 Device Short Name: GV2P Product Series: TeSys Deca Product Specifications trip_unit_technology: Thermal-magnetic current_rating: 2.5 to 4 A number_of_poles: 3P network_type: AC network_frequency: 50/60 Hz rated_voltage: 600 V AC breaking_capacity_500V: 100 kA Icu at 500 V AC 50/60 Hz breaking_capacity_230V: 100 kA Icu at 230/240 V AC 50/60 Hz breaking_capacity_690V: 8 kA Icu at 690 V AC 50/60 Hz utilisation_category: AC-3 (IEC 60947-4-1), Category A (IEC 60947-2) motor_power_400V: 1.1 kW at 400/415 V AC 50/60 Hz motor_power_500V: 1.5 kW at 500 V AC 50/60 Hz motor_power_690V: 2.2 kW at 690 V AC 50/60 Hz motor_power_hp: 1/8, 0.334, 3/4, 1, 2, 3 hp terminal_type: Screw clamp terminals control_type: Rotary handle reset_type: Manual reset overload_relay_type: Ambient compensated bimetal operating_cycles: 100000 cycles mounting_options: 35 mm DIN rail (clipped) or panel (screwed with 2 x M4 screws) operating_position: Any position Additional Details Lifecycle Status: Production Certifications / Approvals: IEC 60947-1, IEC 60947-2, IEC 60947-4-1, CSA, EN 60204, BV, CCC, DNV, GL, Lloyds Register, NFC 63-120, NFC 63-650, NFC 79-130 Enclosure Rating: IP20/IK04 Eccn: EAR99 Green Premium: Yes Ean13: 3389110213478 Warranty Period: 18 months Reach Compliance: Contains SVHC above threshold Measurements Dimensions: 45 mm W x 97 mm D x 89 mm H Operating Temperature: -20 to 60 °C