Descriptions of Schneider Electric GV2P07 provided by its distributors.
Circuit Breaker Thermal Magnetic 3Pole 1.6A to 2.5A 690VAC
Schneider Electric Manual Motor Starter; Non-Reversing; 1.6 - 2.5A; 600VAC; 3-Pole; 3 NO; Rotary Handle; Screw Connection
SINAMICS S120 SMART LINE MODULE INPUT: 3AC 380-480V. 50/60HZ OUTPUT: DC 600V. 27A. 16KW FRAME SIZE: BOOKSIZE INTERNAL AIR COOLING INCL. DRIVE-CLIQ CABLE
CIRCUIT BREAKER, MOTOR PROTECTIVE; Voltage Rating V AC:575V; No. of Poles:3; Circuit Breaker Mounting:DIN Rail; Actuator Style:Rotary; Series:GV2; Breaking Capacity Current AC:50kA; Current Max:2.5A; Current Min:1.6A; External Depth:97mm; External Length / Height:89mm; External Width:44.5mm; Mounting Type:DIN Rail; Output Power:0.75kW; Tripping Current Range:33.5A; Weight:0.35kg
Schneider Electric GV2P07 Tesys Gv2 Manual Motor Starter Brand: Schneider Electric. Part Number: GV2P07. Schneider Electric Square D TeSys GV2 Manual Motor Starter, Non-Reversing, Series: GV2, 690 V AC, 1.6 to 2.5 A, 50/60 Hz Frequency, 0.667 hp, 1/2 hp, 1 hp, 1-1/2 hp Motor, 3 Pole, Screw Clamp Connection, Ambient Compensated Bimetal Overload Relay, Rotary Handle Control, IP20 Enclosure, 100000 cycles Operating Cycles, -20 to 60 deg C Operating, 45 mm W x 97 mm D x 89 mm H Dimensions. Additional Description: SQD -GV2P07 TeSys MOTOR CIRCUIT BREAKER. Catalog Description: TeSys Deca Manual Starter and Protector, thermal magnetic circuit protector, rotary handle, 1.6 to 2.5 A, screw clamp..
The Schneider Electric GV2P07 is a thermal-magnetic motor circuit breaker and manual motor starter from the TeSys Deca product family. It provides motor protection, manual isolation, and control in a single compact device rated for 1.6 to 2.5 A with three poles. The unit features ambient compensated bimetal overload relay for thermal protection and magnetic trip for short-circuit protection. Designed for AC motor applications up to 690 V AC, it offers high breaking capacity up to 100 kA and supports motors from 0.75 kW to 1.5 kW depending on supply voltage. The rotary handle provides manual control with visible trip indication. Suitable for DIN rail or panel mounting, it meets IEC 60947-2 and IEC 60947-4-1 standards and is UL 508 Listed and CSA Certified for global applications. Item Details Brand Name: Schneider Electric Manufacturer: Schneider Electric Item Type Name: Motor Circuit Breaker Product Family / Series: TeSys Deca Product Name: TeSys GV2 Device Short Name: GV2P Series: GV2P Product Specifications rated_current_range: 1.6 to 2.5 A number_of_poles: 3P trip_unit_technology: Thermal-magnetic rated_voltage: 690 V AC network_frequency: 50/60 Hz breaking_capacity: 100 kA at 230/240 V AC, 100 kA at 500 V AC utilization_category: AC-3 IEC 60947-4-1, Category A IEC 60947-2 motor_power_400V: 0.75 kW at 400/415 V AC motor_power_500V: 1.1 kW at 500 V AC motor_power_690V: 1.5 kW at 690 V AC short_circuit_pickup_current: 33.5 A rated_impulse_voltage: 6 kV trip_current_rating: 2.5 AT frame_current_rating: 32 AF terminal_type: Screw clamp actuator_style: Rotary handle enclosure_rating: IP20/IK04 mechanical_durability: 100,000 cycles electrical_durability: 100,000 operations at 415 V AC AC-3 with load Additional Details Certifications / Approvals: UL 508 Listed, CSA Certified, CE Marked, IEC 60947-1, IEC 60947-2, IEC 60947-4-1 Mounting Support: 35 mm DIN rail, panel mount with 2 x M4 screws Mounting Position: Horizontal, Vertical Operating Temperature: -20 to 60 °C Standards: NFC 63-120, NFC 63-650, NFC 79-130, EN 60204 Measurements Width: 45 mm Depth: 97 mm Height: 89 mm