Schneider Electric GV2ME20

Circuit Breaker Thermal Magnetic 3Pole 18A 690VAC
$ 214.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric GV2ME20.

IHS

Datasheet9 pages3 years ago

element14 APAC

Electro Sonic

Amar Radio Corporation

Burklin Elektronik

Inventory History

3 month trend:
-2.43%

CAD Models

Download Schneider Electric GV2ME20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Introduction Date2016-12-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric GV2ME20 provided by its distributors.

Circuit Breaker Thermal Magnetic 3Pole 18A 690VAC
GV2ME motor cct breaker,13-18A FLC range Motor circuit breaker, TeSys GV2, 3P, 13-18 A, thermal magnetic, screw clamp terminals
Motor Starter; Power Rating:15hp; No. of Phases:Three; Supply Voltage Max:575VAC; Supply Voltage Min:115VAC ;RoHS Compliant: Yes
CIRCUIT BREAKER, 13/18A; Voltage Rating V AC:690V; Current Rating:18A; No. of Poles:3; Series:GV2M; SVHC:No SVHC (19-Dec-2011); Breaking Capacity Current AC:12kA; Breaking Capacity Current DC:1200A; External Depth:78.2mm; External Length / Height:152mm; External Width:44.5mm; Height:89mm; Insulation Voltage:690V; Mounting Type:DIN Rail; Operating Temperature Max:60°C; Standard:EN60947 - 1; Tripping Characteristic:A; Tripping Current Range:13 - 18
Schneider Electric GV2ME20 Tesys Circuit Breaker Brand: Schneider Electric. Part Number: GV2ME20. Schneider Electric, GV2ME20, 3-Pole Circuit Breaker, Non-Reversing Metallic, Series: GV2, 600 V AC, 18 A, 15 kW Power, 50/60 Hz Frequency, 3 kA Interrupt, Thermal Magnetic Trip, 223 A Trip, 3 Pole, 3 ph, Pushbutton Actuator, Screw Clamp Connection, IP20/IK04 Enclosure, Threaded Mounting, -4 to 140 deg F, 1.77 in W x 3.08 in D x 3.5 in H Dimensions. Additional Description: SQD -GV2ME20 TeSys M-CB THO/MAG 13-18A ROCKER. Catalog Description: TeSys Deca Manual Starter and Protector, thermal magnetic circuit protector, push buttons, 13 to 18 A, screw clamp..

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • GV2 ME20