Schneider Electric GV2ME06

Manual Motor Starter, Not Applicable, 3 P, 3 Phase, Push Button, 1.6 A
$ 178.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric GV2ME06.

IHS

Datasheet9 pages3 years ago

Farnell

element14 APAC

Burklin Elektronik

Amar Radio Corporation

Inventory History

3 month trend:
-25.29%

CAD Models

Download Schneider Electric GV2ME06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Introduction Date2016-05-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric GV2ME06 provided by its distributors.

Manual Motor Starter, Not Applicable, 3 P, 3 Phase, Push Button, 1.6 A
SIMATIC C7-633 DP. COMP.STATION WITH INTEGRATED COMPONENTS: S7-300 CPU 316-2DP. SIMATIC OP7 AND IM 360. WITH INTEGRATED PROFIBUS DP INTERFACE
CIRCUIT BREAKER, 1.0/1.6A; Series:GV2M; Voltage Rating, AC:690V; Current Rating:1.6A; No. of Poles:3; Tripping Characteristic:A; Breaking Capacity Current AC:12kA; Breaking Capacity Current DC:1200A; Current, Tripping Range:1.0 - 1.6; External Depth:78.2mm; External Length / Height:152mm; Height:89mm; Max Operating Temperature:60°C; Mounting Type:DIN Rail; Standard:EN60947 - 1; Voltage, Insulation:690V; Width, External:44.5mm
MOTOR STARTER; Product Range:TeSys Deca Series; Current Rating:1.6A; No. of Poles:3 Pole; Voltage Rating VDC:-; Voltage Rating VAC:690V; Circuit Breaker Mounting:DIN Rail; For Use With:GV2 Series Manual Motor Starters 18
Square D (Schneider Electric) GV2ME06 TeSys Circuit Breaker. Schneider Electric Square D TeSys GV2 Manual Motor Starter, Non-Reversing, Series: GV2, 600 VAC, 1 to 1.6 A, 50/60 Hz Frequency, 0.01 hp, 3/4 hp, 1 hp Motor, 3 Pole, Screw Clamp Connection, Ambient Compensated Bimetal Overload Relay, Pushbutton Control, IP20/IK04 Enclosure, 100000 cycles Operating Cycles, -20 to 60 deg C Operating, 45 mm W x 78.5 mm D x 89 mm H Dimensions. Additional Description: SQD -GV2ME06 MANUAL STARTER 600VAC 1.6AMP IEC. Catalog Description: TeSys Deca Manual Starter and Protector, thermal magnetic circuit protector, push buttons, 1 to 1.6 A, screw clamp.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • GV2 ME06
  • GV2-ME06
  • GV2ME06.