What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric ATV71HU75N4

Variable Speed Drive Altivar 71 - 7.5kW-10hp - 480V - with EMC filter and Graphic Terminal
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ATV71HU75N4.

RS (Formerly Allied Electronics)

Datasheet13 pages0 years ago
Datasheet10 pages0 years ago

Supply Chain

Introduction Date2019-08-16
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2021-10-15

Descriptions

Descriptions of Schneider Electric ATV71HU75N4 provided by its distributors.

Variable Speed Drive Altivar 71 - 7.5kW-10hp - 480V - with EMC filter and Graphic Terminal
ELECTRICALTIVAR 71INVERTER DRIVE 7.5 KW W/ EMC FILTER,3-PHASEIN,380 TO 480V,27A
Speed Drive, 10Hp, 460V, Atv71 |Schneider Electric ATV71HU75N4
ATV71 3 phase chassis AC drive, 7.5kW
ATV71 480V 7,5KW 10HP WITH GRAPHIC TERM
SCHNEIDER ELECTRIC ATV71HU75N4 Variable Frequency Drive, 10 HP, 400-480V. More details: Variable Frequency Drive, Max. HP 10, Open IP20 Enclosure, 400-480VAC Input Voltage, Max. Output Amps 17.6, 400-480VAC Output Voltage, Input Phase AC 3, Output Phase AC 3, Starting Torque 220 Percent, Torque @ 1 Hz 150 Percent, Input Frequency 50/60 Hz, Output Frequency Range 0.1 to 599 Hz, Dynamic Braking Injection Braking, Height 11.61 In., Width 6.89 In., Depth 7.36 In., Modbus/Terminal, By Keypad or Logic Input or Network, Speed Regulation by Flux Vector Control with or without Sensor

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL