What’s new: Find the right parts faster with our redesigned experience

Learn more

Schmersal AZ16-12ZVRK-M20

Safety Switch, With Separate Actuator, 1NO+2NC, 30N Latching Force, M20 Cable Entry
$ 51.255
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schmersal AZ16-12ZVRK-M20.

Newark

Datasheet9 pages15 years ago

RS (Formerly Allied Electronics)

TME

Farnell

Inventory History

3 month trend:
+5.67%

Descriptions

Descriptions of Schmersal AZ16-12ZVRK-M20 provided by its distributors.

SAFETY SWITCH, WITH SEPARATE ACTUATOR, 1NO+2NC, 30N LATCHING FORCE, M20 CABLE ENTRY
AZ16-12ZVRK-M20 - Schmersal Keyed Interlock switch ( 801000003 )
SAFETY INTERLOCK SWITCH 500V-AC OTHER SWITCH
SAFETY SWITCH, 1NO/2NC, SCREW CONNECTION
SAFETY SW, SPST-NO/DPST-NC, 4A, 230VAC; Product Range:AZ 16 Series; Contact Configuration:SPST-NO, DPST-NC; Switch Terminals:Screw; Contact Voltage AC Max:230V; Contact Current AC Max:4A; IP Rating:IP67; Contact Voltage DC Max:24V RoHS Compliant: Yes

Manufacturer Aliases

Schmersal has several brands around the world that distributors may use as alternate names. Schmersal may also be known as the following names:

  • KA Schmersal
  • Schmersal Inc
  • SCMERSAL
  • K A SCHMERSAL GMBH & CO KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • AZ 16-12ZVRK-M20
  • AZ16-12ZVRK-M20.