TE Connectivity IT253

Pulse Transformer 1: 1: 1 0.55Ohm Prim. DCR 0.55Ohm Sec. DCR 6pF 160Vus Through Hole
$ 5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity IT253.

IHS

Datasheet4 pages0 years ago

TME

Farnell

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-23.89%

CAD Models

Download TE Connectivity IT253 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-10-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Murata Power Solutions77202C
Pulse Transformer 1:1:1 2500Vrms 0.25Ohm Prim. DCR 0.22Ohm/0.28Ohm Sec. DCR 40pF 120Vus Through Hole
Murata Power Solutions78602/8C
Pulse Transformer 1:1:1 1000Vrms 0.46Ohm Prim. DCR 47pF 6 Terminal PC Pin Thru-Hole
Yageo GroupPA0264NLT
Pulse Transformer 1:1:1 1000Vrms 0.75Ohm Prim. DCR 0.75Ohm Sec. DCR 6 Terminal SMD Automotive
Yageo GroupPE-64931NL
Telecom Transformer 1:1:1 0.7Ohm Prim. DCR 0.7Ohm/0.7Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole

Descriptions

Descriptions of TE Connectivity IT253 provided by its distributors.

Pulse Transformer 1:1:1 0.55Ohm Prim. DCR 0.55Ohm Sec. DCR 6pF 160Vus Through Hole
DOUBLE SECONDARY WINDING PULSE TRANSFORMER Pulse Transformer, GENERAL PURPOSE Application(s), 1:1:1
PULSE TRANSFORMER; Supply Voltage:500V; Series:IT; Transformer Type:Pulse; Inductance:45µH; Capacitance:6pF; Winding Resistance Max:0.55ohm; Turns Ratio:1:1:1; Transformer Mounting:PC Board; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800053
  • IT 253
  • IT 253.
  • IT 253..
  • IT-253