What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity FN405-3-02

Power Line Filter 0Hz to 400Hz 3A 250VAC PC Pins Thru-Hole
$ 9.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN405-3-02.

IHS

Datasheet3 pages0 years ago

Electro Sonic

Arrow Electronics

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-16.44%

CAD Models

Download TE Connectivity FN405-3-02 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of TE Connectivity FN405-3-02 provided by its distributors.

Power Line Filter 0Hz to 400Hz 3A 250VAC PC Pins Thru-Hole
FILTER AC EMI 1 PH OP-V 250VAC CURR 3A PCB MNT FN 405 SERIES 2000VAC(L-G)
Filter, 3A, Pcb Mount; |Schaffner Te Connectivity FN405-3-02
PCB Mount Filter 250VAC, 3A, H 19
Power Line Filters LO PRO PCB MOUNT 3A
FILTER, 3A, PCB MOUNT; Capacitance: 15000pF; Voltage Rating: 250VAC; Filter Type: EMI, RFI; Current Rating: 3A; Filter Terminals: Through Hole; Inductance Min: 2mH; Leakage Current Max: 200µA; Product Range: FN405 Series; SVHC: N
Interference filter, wired Dimensions L x W x H: 36 x 31 x 19.5 mm Temperature range: -25 ... +100 °C Test voltage P/N-E: 2000 VAC IEC-climate category: 25/100/21 Attenuation @ 10 MHz: 38 dB Attenuation @ 150 MHz: 30 dB Number of Inductors L1: 2 Rated Inductance L1: 2 mH Rated voltage: 250 VAC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800105
  • FN 405-3-02