What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity FN355-10-05

3 phase/neutral filter, 400 Hz, 10 A, 250/440 VAC, 1.8 W, faston plug 6.3 mm, FN355-10-05
$ 50.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN355-10-05.

IHS

Datasheet4 pages0 years ago

Newark

element14 APAC

Burklin Elektronik

ODG (Origin Data Global)

Inventory History

3 month trend:
+14.58%

Supply Chain

Country of OriginThailand
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of TE Connectivity FN355-10-05 provided by its distributors.

3 phase/neutral filter, 400 Hz, 10 A, 250/440 VAC, 1.8 W, faston plug 6.3 mm, FN355-10-05
Power Line Filter EMI/EMC 0Hz to 400Hz 10A 440VAC Faston Flange Mount Medical
10A 440 V AC 400HZ FLANGE MOUNT POWER LINE FILTER WITH TAB TERMINALS
440V 10A 200μH 2.2nF base mount 54mm*87.2mm*87.2mm
FN355-10-05, TE CONNECTIVITY / SCHAFFNER
Schaffner General Purpose Filters
3 Phase & Neutral Compact Filter
Power Line Filters FN355-10/05
Mains filter, 3 Phase 10A 440V
Power Line Filter, 10A, 70Ua; Filter Applications:General Purpose; Voltage Rating:440Vac; Current Rating:10A; No. Of Phases:Three Phase; No. Of Stages:1 Stage; Filter Input Terminals:Quick Connect; Product Range:Fn 355 Series Rohs Compliant: Yes |Schaffner Te Connectivity FN355-10-05

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800092
  • FN 355-10-05