What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity FN3270H-35-33

Power Line Filter EMC/RFI 0Hz to 60Hz 35A 520VAC Terminal Block Chassis Mount

$ 133.09
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN3270H-35-33.

Inventory History

3 month trend:
+6.81%

Supply Chain

Introduction Date2025-03-12
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of TE Connectivity FN3270H-35-33 provided by its distributors.

Power Line Filter EMC/RFI 0Hz to 60Hz 35A 520VAC Terminal Block Chassis Mount
Schaffner three-phaseRFIfilter FN3270series, 520 V AC, Chassis installation
FILTER 3-PH ULTRA-COMPACT EMC/RFI 35A CHASSIS IP21 FN 3270 SERIES
Fn3270H-35-33; |Schaffner Te Connectivity FN3270H-35-33
Power Line Filters 3PHASE 35A RFI - 520VAC
RFI Filters for Regeneration Units
3 Phase Compact Filter 520VAC, 35
LINE FILTER 480VAC 35A CHASS MNT
FILTER 3PH CHASSIS 35A TERM/BL
FILTER, THREE PHASE, 35A, 520VAC; Current Rating: 35A; Voltage Rating: 520VAC; Filter Type: EMI, RFI; Filter Terminals: Screw; Inductance Min: -; Capacitance: -; Leakage Current Max: 29.4mA; Product Range: FN 3270 Series; SVHC: N
FN3270H-35-33 Current Rating: 35 A Input Termination Type: Terminal Block Output Termination Type: Terminal Block Wiring Configuration: DELTA (3 wire + ground) Operating Voltage: 520 VAC 3-Phase Filters Fn3270 & Compact Emc/rfi Filter For Industrial Motor Drive | 35 A Terminal Block DELTA (3 wire + ground) | Part Number: FN3270H-35-33 | Internal Number: 806167-SF | FN3270H-35-33 Current Rating: 35 A Input Termination Type: Terminal Block Output Termination Type: Terminal Block Wiring Configuration: DELTA (3 wire + ground) Operating Voltage: 520 VAC 3-Phase Filters Fn3270 & Compact Emc/rfi Filter For Industrial Motor Drive | 35 A Terminal Block DELTA (3 wire + ground) | Part# FN3270H-35-33 | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 806167
  • FN 3270H-35-33