What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity FN3258-42-33

Power Line Filter EMC/RFI 0Hz to 60Hz 42A 480VAC Terminal Block Flange Mount
$ 253.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN3258-42-33.

TME

Datasheet5 pages0 years ago

Electro Sonic

element14 APAC

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
-16.11%

Supply Chain

Country of OriginThailand
Introduction Date2006-03-29
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of TE Connectivity FN3258-42-33 provided by its distributors.

Power Line Filter EMC/RFI 0Hz to 60Hz 42A 480VAC Terminal Block Flange Mount
Schaffner three-phaseEMIfilter FN 3258series, 480 V AC, Chassis installation
Filter, 3 Phase, 42A; |Schaffner Te Connectivity FN3258-42-33
FILTER 3-PH EMC/RFI SINGLE 480/277VAC 42A PANEL FN3258 SERIES
Power Line Filters 3-PHASE 42A FILTER ULTRA-COMPACT
Three Phase EMI Filter, 480V, 60HzHz
RFI Filters for Regeneration Units
3 Phase Slim Line Filter 480VAC,
FILTER 3PH CHASSIS 42AMP AWG 6
FILTER, 3 PHASE, 42A; Current Rating: 42A; Voltage Rating: 480VAC; Filter Type: EMI, RFI; Filter Terminals: Screw; Inductance Min: -; Capacitance: -; Leakage Current Max: 33mA; Product Range: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 802109
  • FN 3258-42-33
  • FN3258-42/33