What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity FN2410-45-33

Power Line Filter EMC/RFI 0Hz to 400Hz 45A 250VAC Terminal Block Chassis Mount
$ 104.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2410-45-33.

TME

Datasheet4 pages0 years ago

element14 APAC

Newark

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-17.87%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of TE Connectivity FN2410-45-33 provided by its distributors.

Power Line Filter EMC/RFI 0Hz to 400Hz 45A 250VAC Terminal Block Chassis Mount
FILTER, 45A, SINGLE PHASE; Current Rating:45A; Voltage Rating:250VAC; Filter Type:EMI, RFI; Terminals:Screw; Inductance Min:-; Capacitance:-;
Mains filter Dimensions L x W x H: 108 x 93 x 76 mm Temperature range: -25 ... 100 °C Weight: 700 g IEC-climate category: 25/100/21 Termination type: Screw Terminal Rated voltage: 250 VAC
Single-Phase Filter; Filter Type:RFI; Current Rating:45A; Voltage Rating:250V; Current Rating:45A; Depth:76mm; Height:130mm; Mounting Type:Flange; No. of Phases:Single; Series:FN2410; Terminal Type:6 AWG TERM BLK; Width:93mm ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 806111
  • FN2410 - 45-33
  • FN2410-45/33