What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity FN2090-20-08

SCHAFFNER FN2090-20-08 Power Line Filter, Chassis, EMI, RFI, 20 A, 250 VAC, 1.02 A, 1 F, 2.7 mH

$ 71.797
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2090-20-08.

IHS

Datasheet7 pages0 years ago

Farnell

Electro Sonic

Master Electronics

Newark

Inventory History

3 month trend:
+65.81%

Supply Chain

Country of OriginThailand
Introduction Date2006-03-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of TE Connectivity FN2090-20-08 provided by its distributors.

SCHAFFNER FN2090-20-08 Power Line Filter, Chassis, EMI, RFI, 20 A, 250 VAC, 1.02 A, 1 F, 2.7 mH
FILTER, 1 PH, 20A, CHASSIS MOUNT; Current Rating:20A; Voltage Rating:250VAC; Filter Type:EMI, RFI; Filter Terminals:Quick Connect; Inductance Min:2.7mH; Capacitance:1µF; Leakage Current Max:1.02µA; Product Range:FN 2090
Mains Filter Dimensions L x W x H: 113.5 x 57.5 x 45.4 mm Resistance technical notation: 0M22 Temperature range: -25 ... 100 °C Weight: 530 g IEC-climate category: 25/100/21 Termination type: Screw Connection Rated voltage: 250 VAC Resistance: 0.22 MOhm
FN2090-20-08 Current Rating: 20 A Input Termination Type: Threaded Stud Output Termination Type: Threaded Stud Leakage Current (Max) (120VAC, 60Hz): .54 mA Leakage Current (Max) (250VAC, 50Hz): .93 mA Very High Performance & Fn2090 & Multi Stage Ac/dc Emc/rfi Filter With Excellent Attenuation Performance | 20 A Threaded Stud .54 mA | Part Number: FN2090-20-08 | Internal Number: 802710-SF | FN2090-20-08 Current Rating: 20 A Input Termination Type: Threaded Stud Output Termination Type: Threaded Stud Leakage Current (Max) (120VAC, 60Hz): .54 mA Leakage Current (Max) (250VAC, 50Hz): .93 mA Very High Performance & Fn2090 & Multi Stage Ac/dc Emc/rfi Filter With Excellent Attenuation Performance | 20 A Threaded Stud .54 mA | Part# FN2090-20-08 | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 802710
  • FN2090-20/08
  • FN20902008