What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity FN2060-20-06

Power Line Filter 0Hz to 400Hz 20A 250VAC Threaded Stud Chassis Mount
$ 41.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2060-20-06.

IHS

Datasheet3 pages0 years ago

Newark

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.15%

Supply Chain

Country of OriginThailand
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of TE Connectivity FN2060-20-06 provided by its distributors.

Power Line Filter 0Hz to 400Hz 20A 250VAC Threaded Stud Chassis Mount
Filter, 20A, Multi Stage, Chassis; Current Rating:20A; Voltage Rating:250Vac; Filter Type:General Purpose; Filter Terminals:Quick Connect; Inductance Min:600Μh; Capacitance:1Μf; Leakage Current Max:734Μa; Product Range:Fn2000 Series;rohs Compliant: Yes |Schaffner Te Connectivity FN2060-20-06
Mains Filter Dimensions L x W x H: 113.5 x 57.5 x 45.4 mm Resistance technical notation: 0M47 Temperature range: -25 ... 100 °C Weight: 480 g IEC-climate category: 25/100/21 Termination type: Faston 6.3 x 0.8 mm, Solderable Rated voltage: 250 VAC Resistance: 0.47 MOhm
FILTER, 20A, MULTI STAGE, CHASSIS; Voltage Rating, AC:250V; Current Rating:20A; No. of Phases:1; External Length / Height:45.4mm; Width, External:57.5mm; External Depth:113.5mm; Approval Bodies:VDE, SEV, CSA; Capacitance X Type Capacitor:1µF; Capacitance Y Type Capacitor:4.7nF; Fixing Centres:103mm; Inductance:0.6mH; Leakage Current:0.4mA; Max Supply Frequency:400Hz; Min Supply Frequency:0Hz; No. of X Type Capacitors:1; No. of Y Type Capacitors:2; Standard:IEC950; Terminal Type:6.35mm x 0.8mm; Weight:480g

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800562
  • FN 2060-20-06
  • FN 2060-20/06
  • FN2060-20/06
  • FN20602006