What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity FN2060-16-06

Power Line Filter, General Purpose, 250 VAC, 16 A, Single Phase, 2 Stage, Chassis Mount
$ 33.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2060-16-06.

IHS

Datasheet3 pages0 years ago

Newark

Electro Sonic

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+44.55%

Supply Chain

Country of OriginThailand
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of TE Connectivity FN2060-16-06 provided by its distributors.

Power Line Filter, General Purpose, 250 VAC, 16 A, Single Phase, 2 Stage, Chassis Mount
Schaffner single-phaseRFIfilter FN2060series, 250 V AC, Chassis installation
Filter, 16A, Multi Stage, Chassis; |Schaffner Te Connectivity FN2060-16-06
AC FILTER MULTI-STAGE EMI 1-PH 250VAC 16A CHASSIS FN 2060 SERIES
Power Line Filter Multi-Stage General Purpose EMI 0Hz to 400Hz 16A 250VAC Quick Connect Chassis Mount
Single Phase Filter 2-Stage FN2060 16A
Single Phase EMI Filter, 250V, 50/60HzHz
800560 16 Amp General Pourpose
Power Line Filters MULTI-STAGE 16A
Schaffner General Purpose Filters
LINE FILTER 250VAC 16A CHASS MNT
FILTER, 16A, MULTI STAGE, CHASSIS; Current Rating:16A; Voltage Rating:250VAC; Filter Type:General Purpose; Terminals:Quick Connect; Inductance

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800560
  • FN 2060-16-06
  • FN-2060-16-06
  • FN2060-16-06.