What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity FN2020-6-06

Power Line Filter General Purpose EMI 0Hz to 400Hz 6A 250VAC Solder Lug Flange Mount
$ 14.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2020-6-06.

IHS

Datasheet7 pages0 years ago

Farnell

element14 APAC

Electro Sonic

Factory Futures

Inventory History

3 month trend:
+140%

Supply Chain

Country of OriginThailand
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of TE Connectivity FN2020-6-06 provided by its distributors.

Power Line Filter General Purpose EMI 0Hz to 400Hz 6A 250VAC Solder Lug Flange Mount
Schaffner single-phaseRFIfilter FN2020series, 250 V AC, Flange mounting
Single Phase Chassis Mount AP Filter 250VAC 6A Fa
AC/DC EMI FILTER 1-PH 250VAC 6A CHASSIS FN 2020 SERIES
Single Phase Filter 1-Stage FN2020 6A
Single Phase EMI Filter, 250V, 50Hz
Schaffner General Purpose Filters
Power Line Filters FN2020-6/06
LINE FILTER 250VAC 6A CHASS MNT
Filter, 6A, Chassis; Current Rating:6A; Voltage Rating:250Vac; Filter Type:General Purpose; Filter Terminals:Quick Connect; Inductance Min:1Mh; Capacitance:0.15Μf; Leakage Current Max:740Μa; Product Range:Fn2000 Series; Svhc:No Svhc Rohs Compliant: Yes |Schaffner Te Connectivity FN2020-6-06
Mains Filter Dimensions L x W x H: 64 x 35 x 29.3 mm Temperature range: -25 ... 100 °C IEC-climate category: 25/100/21 Termination type: Faston 6.3 x 0.8 mm, Solderable Attenuation @ 10 MHz: 45 dB Attenuation @ 150 MHz: 25 dB Rated voltage: 250 VAC Resistance: 1 MOhm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800604
  • FN 2020-6-06
  • FN2020-6-06.