What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity FN2010B-6-06

Schaffner Single-Phase RFI Filter, FN2010B Series, 250V AC, Chassis Mount
$ 13.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2010B-6-06.

IHS

Datasheet7 pages0 years ago

Newark

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.60%

Supply Chain

Introduction Date2025-03-12
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of TE Connectivity FN2010B-6-06 provided by its distributors.

Schaffner Single-Phase RFI Filter, FN2010B Series, 250V AC, Chassis Mount
FILTER, 6A, MEDICAL, CHASSIS MOUNT; Current Rating: 6A; Voltage Rating: 250V; Filter Type: EMI, RFI; Filter Terminals: Quick Connect; Inductance Min: 1mH; Capacitance: 0.1µF; Leakage Current Max: 2µA; Product Range: -; SVHC: No S
Mains Filter Dimensions L x W x H: 35 x 29 mm Resistance technical notation: 1M Temperature range: -25 ... 100 °C IEC-climate category: 25/100/21 Termination type: Faston 6.3 x 0.8 mm, Solderable Rated voltage: 250 VAC Resistance: 1 MOhm
FN2010B-6-06 Current Rating: 6 A Input Termination Type: FASTON Output Termination Type: FASTON Leakage Current (Max) (120VAC, 60Hz): 0 mA Leakage Current (Max) (250VAC, 50Hz): 0 mA Standard Performance Single Phase Filters Fn2010 & General Purpose Ac/dc Emc/rfi Filter | 6 A FASTON 0 mA | Part Number: FN2010B-6-06 | Internal Number: 800907-SF | TE Connectivity | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800907
  • FN 2010B-6-06
  • FN 2010B-6/06
  • FN2010B- 6 -06
  • FN2010B-6/06
  • FN2010B606