What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity FN2010-16-06

Power Line Filter General Purpose EMI 0Hz to 400Hz 16A 250VAC Quick Connect Chassis Mount
$ 17.3
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2010-16-06.

IHS

Datasheet7 pages0 years ago

RS (Formerly Allied Electronics)

Farnell

Newark

Burklin Elektronik

Inventory History

3 month trend:
+137%

Supply Chain

Country of OriginThailand
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of TE Connectivity FN2010-16-06 provided by its distributors.

Power Line Filter General Purpose EMI 0Hz to 400Hz 16A 250VAC Quick Connect Chassis Mount
Schaffner single-phaseRFIfilter FN2010series, 250 V AC, Chassis installation
AC/DC EMI FILTER 1-PH 250VAC 16A CHASSIS FN 2010 SERIES
Single-Phase Filter Base mount EMC Filters ROHS
SCHAFFNER FN2010-16-06 Power Line Filter, Chassis, 0.1 F, 250 VAC, 16 A, General Purpose, Quick Connect, 700 H
Single Phase Filter 1-Stage FN2010 16A
800047 16 Amp General Pourpose
FN2010-16-06, TE CONNECTIVITY / SCHAFFNER
Power Line Filters FN2010-16/06
LINE FILTER 250VAC 16A CHASS MNT
Filter, 16A, Quick Connect; Current Rating:16A; Voltage Rating:250Vac; Filter Type:General Purpose; Filter Terminals:Quick Connect; Inductance Min:700Μh; Capacitance:0.1Μf; Leakage Current Max:740Μa; Product Range:Fn2000 Series; Rohs Compliant: Yes |Schaffner Te Connectivity FN2010-16-06
FN2010-16-06 Current Rating: 16 A Input Termination Type: FASTON Output Termination Type: FASTON Leakage Current (Max) (120VAC, 60Hz): .38 mA Leakage Current (Max) (250VAC, 50Hz): .66 mA Standard Performance Single Phase Filters Fn2010 & General Purpose Ac/dc Emc/rfi Filter | 16 A FASTON .38 mA | Part Number: FN2010-16-06 | Internal Number: 800047-SF | TE Connectivity | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800047
  • FN 2010-16-06
  • FN2010-16-06.