What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity FN2010-12-06

Power Line Filter General Purpose EMI 0Hz to 400Hz 12A 250VAC Quick Connect Chassis Mount
$ 12.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN2010-12-06.

IHS

Datasheet7 pages0 years ago

Mouser

Electro Sonic

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-14.32%

Supply Chain

Country of OriginThailand
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

United Chemi-ConE36D250HLS104MC79M
SERIES: 36D; VOLT: 25; CAP: 100000; DIA X LENGTH: 50X79; PACKAGING: LG
United Chemi-ConE36D350LPN104TDA5M
36D SERIES 35V 100,000uF 63X104MM 85'C SCREW TYPE ALUMINUM ELECTROLYTIC CAP
NichiconLNR1C104MSE
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LNR 16V 100000muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of TE Connectivity FN2010-12-06 provided by its distributors.

Power Line Filter General Purpose EMI 0Hz to 400Hz 12A 250VAC Quick Connect Chassis Mount
Schaffner single-phaseEMIfilter FN2010series, 250 V AC, Chassis installation
AC/DC EMI FILTER 1-PH 250VAC 12A CHASSIS FN 2010 SERIES
SINGLE PHASE CHASSIS MOUNT FIL TER 250VAC 12A FASTON
Single Phase Filter 1-Stage FN2010 12A
Single Phase EMI Filter, 250V, 50/60HzHz
LINE FILTER 250VAC 12A CHASS MNT
Schaffner FN2010-12-06 EMI Filter
Schaffner General Purpose Filters
Emi Power Line Filter, 12A, 740Ua; Filter Applications:General Purpose; Voltage Rating:250Vac; Current Rating:12A; No. Of Phases:Single Phase; No. Of Stages:1 Stage; Filter Input Terminals:Quick Connect; Product Range:Fn 2010 Series Rohs Compliant: Yes |Schaffner Te Connectivity FN2010-12-06
FN2010-12-06 Current Rating: 12 A Input Termination Type: FASTON Output Termination Type: FASTON Leakage Current (Max) (120VAC, 60Hz): .38 mA Leakage Current (Max) (250VAC, 50Hz): .66 mA Standard Performance Single Phase Filters Fn2010 & General Purpose Ac/dc Emc/rfi Filter | 12 A FASTON .38 mA | Part Number: FN2010-12-06 | Internal Number: 800046-SF | TE Connectivity | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800046
  • FN 2010-12/06
  • FN2010-12/06
  • FN20101206