What’s new: Find the right parts faster with our redesigned experience

Learn more

Sanrex DF100AA160

Bridge Rectifier Diode, 3 Phase, 100A, 1600V V(RRM)
$ 56.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sanrex DF100AA160.

IHS

Datasheet2 pages16 years ago

Elcodis

B+D Enterprises

iiiC

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-12-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Sanrex DF100AA160 provided by its distributors.

Bridge Rectifier Diode, 3 Phase, 100A, 1600V V(RRM)
Bridge Rectifier 100A 1600V 3-Ph
Rectifier Bridge Diode Single 1.6KV 100A 5-Pin
Df100Aa160 |Sanrex DF100AA160
BRIDGE RECT 3PHASE 1.6KV 100A
6-PK DIODE MODULE 100A/1600V

Manufacturer Aliases

Sanrex has several brands around the world that distributors may use as alternate names. Sanrex may also be known as the following names:

  • SanRex Corporation
  • SANREX CORP
  • SANSHA ELECTRIC MFG CO LTD
  • Sanrex-Sansha Electric Manufac
  • SANREX CORPORAT
  • Sanrex-Sansha Electric Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF100AA-160