What’s new: Find the right parts faster with our redesigned experience

Learn more

SanDisk SDCZ73-128G-G46

Ultra Flair Usb 3.0 150Mb/S, 128Gb Drive Rohs Compliant: Yes |Sandisk SDCZ73-128G-G46
$ 36.685
Production

Price and Stock

Inventory History

3 month trend:
+13.11%

Supply Chain

Introduction Date2022-08-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of SanDisk SDCZ73-128G-G46 provided by its distributors.

Ultra Flair Usb 3.0 150Mb/S, 128Gb Drive Rohs Compliant: Yes |Sandisk SDCZ73-128G-G46
Memory Capacity GB = 128 / Read Speed MB/s = 150 / USB Connector Type = USB-A / Interfaces = USB 3.0 / Colour = Black / Silver / Length mm = 42.4 / Width mm = 13.2 / Height mm = 6.6 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 35 / Series = Ultra Flair / Warranty = 5 Years

Manufacturer Aliases

SanDisk has several brands around the world that distributors may use as alternate names. SanDisk may also be known as the following names:

  • SANDISK CORPORATION
  • SDK
  • SANDISK CORP
  • SANDSK
  • SANDISK (VA)
  • SanDisk UK Limited
  • WD/SanDisk
  • SANDISK CORPORATE HE
  • SANDIS
  • SANDISK Datasheet
  • SANDISK CORPORA