What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec YTT-130-01-S-5

Board to Board & Mezzanine Connectors 2.00 mm FleXYZ High-Density Terminal Strip
$ 15.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec YTT-130-01-S-5.

Samtec

Datasheet1 page8 years ago
Technical Drawing1 page18 years ago

Electro Sonic

JRH Electronics

Sager Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 2 mm, 5 Rows, 150 Contacts, Through Hole, TMMH Series, Unshrouded
Flexible Surface Mount Board Stacking Header |Samtec, Inc. TW-30-06-L-5-415-100
Pin Header, Board-to-Board, 2 mm, 5 Rows, 150 Contacts, Through Hole, TMMH Series, Unshrouded
TE Connectivity5223002-4
Conn Hard Metric PL 120 POS 2mm Press Fit ST Thru-Hole Tube
Conn Unshrouded Header HDR 120 POS 2mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of Samtec YTT-130-01-S-5 provided by its distributors.

Board to Board & Mezzanine Connectors 2.00 mm FleXYZ High-Density Terminal Strip
Conn Unshrouded Header HDR 150 POS 2mm Solder ST Thru-Hole
Board to Board &,Mezzanine Connectors 5 60mm*10mm
CONN UNSHRD HDR HDR 150 POS 2MM SLDR ST TH
Board Connector, 150 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.