Samtec TSW-101-06-L-D

Header 2-Pin 2.54mm Push-Pull 6.3A 250nm Gold Black TH 2.54mm × 5.08mm × 2.54mm
$ 0.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TSW-101-06-L-D.

Samtec

Datasheet2 pages9 years ago
Technical Drawing6 pages9 years ago

Electro Sonic

Sager Electronics

Farnell

JRH Electronics

Inventory History

3 month trend:
+34.13%

CAD Models

Download Samtec TSW-101-06-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Samtec TSW Series, 2.54mm Pitch, 2-Pin Dual Row Header, Right Angle
TSW ROHS3Compliant 2005 Straight Connector Header -55C~125C 7.6A 550V 10.0muin 0.25mum
Pin Header, Board-to-Board, 2 Rows, 2 Contacts, Through Hole, TSW Series
Amphenol Communications Solutions68602-102HLF
Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole Poly Bag
Amphenol Communications Solutions67996-102HLF
Conn Unshrouded Header HDR 2 POS Solder ST Top Entry Thru-Hole BergStik® Bulk
Amphenol Communications Solutions67997-102HLF
Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole Poly Bag

Descriptions

Descriptions of Samtec TSW-101-06-L-D provided by its distributors.

Header 2-Pin 2.54mm Push-Pull 6.3A 250nm Gold Black TH 2.54mm × 5.08mm × 2.54mm
Conn Unshrouded Header HDR 2 POS Solder ST Top Entry Thru-Hole Bulk
Pin Header, Board-to-Board, Wire-to-Board, 2.54 mm, 2 Rows, 2 Contacts, Through Hole, TSW Series
TSW - Samtec 2.54mm Through-Hole Pin Header, -06 Lead Style
Tin Direct Insert Policy 2.54mm 2P 2.67mm -55鈩儈+125鈩 2.41mm Double Row Black Phosphor Bronze 2.54mm Plugin Pin Headers ROHS
.025"" SQ. POST HEADER .100"" (2,54MM)
PIN HEADER, 2POS, 2ROW, 2.54MM, THT;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.