What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec TMM-113-01-G-S-SM

Pin Header, Board-to-Board, 3.3 A, 2 mm, 1 Rows, 13 Contacts, Surface Mount, TMM Series, Unshrouded
$ 1.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMM-113-01-G-S-SM.

Farnell

Datasheet1 page8 years ago

Samtec

Master Electronics

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec TMM-113-01-G-S-SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 2 mm, 1 Rows, 11 Contacts, Surface Mount, TMM Series
Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch
Pin Header, Board-to-Board, 2 mm, 1 Rows, 15 Contacts, Surface Mount, TMM Series
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST SMD SL Tube
Amphenol Communications Solutions10112684-G03-12ULF
Board Connector, 12 Contact(S), 1 Row(S), Male, Right Angle, 0.079 Inch Pitch, Surface Mount
Amphenol Communications Solutions10112684-G03-10ULF
Board Connector, 10 Contact(S), 1 Row(S), Male, Right Angle, 0.079 Inch Pitch, Surface Mount

Descriptions

Descriptions of Samtec TMM-113-01-G-S-SM provided by its distributors.

Pin Header, Board-to-Board, 3.3 A, 2 mm, 1 Rows, 13 Contacts, Surface Mount, TMM Series, Unshrouded
"Low Profile Tiger Eye™ Header Strips
13pin 2mm 1 Header,Push-Pull 3.2A 510nm SMD,P=2mm 26mm*4.83mm
Connector Unshrouded Header HDR 13 POS 2mm Solder ST SMD Tube
2MM LOW PROFILE TERMINAL STRIP (.079"")
PIN HEADER, 13POS, 1ROW, 2MM, SMT;
Connector, Header, 13 Pos, 1 Row, 2Mm; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:1Rows; No. Of Contacts:13Contacts; Contact Termination Type:Surface Mount; Product Range:Tmm Series; Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec, Inc. TMM-113-01-G-S-SM

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMM11301GSSM