Samtec SSQ-112-01-G-S

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 12 Contacts, Through Hole Mount, SSQ Series
$ 1.547
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SSQ-112-01-G-S.

Master Electronics

Datasheet2 pages9 years ago
Datasheet2 pages6 years ago

Samtec

element14 APAC

Sager Electronics

Toby Electronics

Inventory History

3 month trend:
+13.06%

CAD Models

Download Samtec SSQ-112-01-G-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 12 Contacts, Through Hole Mount, BCS Series
TE Connectivity1-215297-2
Conn Socket Strip SKT 12 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
Samtec 2.54mm Pitch 12-Pin Single Row Receptacle Board-to-Board SSW Series Right Angle TH
Samtec SSA Series 2.54mm Pitch 12-Pin Single Row Receptacle Board-to-Board Right Angle TH
TE Connectivity6-535541-0
Board Connector, 12 Contact(S), 1 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,
Amphenol Communications Solutions75915-312LF
Amphenol 75915-312LF DUBOX Connector Female Shrouded 12 Pin 2.54mm

Descriptions

Descriptions of Samtec SSQ-112-01-G-S provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 12 Contacts, Through Hole Mount, SSQ Series
SSQ - Samtec 2.54mm Square Tail Single Row Socket Strip, 8.5mm Profile - Fast Stock
Conn Socket Strip SKT 12 POS 2.54mm Solder ST Top Entry Thru-Hole Tiger Buy™ Bulk
"Tiger Buy™ Socket Strip with Square Tails
Samtec 2.54mmpitch12pSingle row female Board to Board, SSQseries, right angle, Through hole mounting
Conn, Rcpt, 12Pos, 1Row, 2.54Mm; |Samtec, Inc. SSQ-112-01-G-S
SOCKET STRIP SQ-TAIL 2.54MM 12POS 1ROW
RECEPTACLE, 2.54MM, SINGLE, 12WAY; Pitch Spacing: 2.54mm; No. of Contacts: 12Contacts; Gender: Receptacle; Product Range: SSQ Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated Cont

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSQ-112-01-G-S..
  • SSQ11201GS