Samtec SSQ-102-02-L-D

Push-Pull,Receptacle 2.54mm 2 4pin 6.3A 250nm gold Black Through hole mounting
$ 0.712
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SSQ-102-02-L-D.

Samtec

Datasheet2 pages9 years ago
Technical Drawing3 pages9 years ago

Electro Sonic

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec SSQ-102-02-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn IDC Connector SKT 34 POS 2.54mm IDT RA Cable Mount
TE Connectivity390262-7
Socket, DIP; 48Pins; Dual Leaf; Economy Ladder; 0.6In.; Phosphor Bronze; Tin/Lead
Header Connector, Cable Mount, Plug, 50 Contacts, Socket, 0.100 Pitch, Idc Terminal
Conn IDC Connector SKT 40 POS 2.54mm IDT RA Side Entry Cable Mount Box
Amphenol Communications Solutions71600-150LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 50 Positions - 2.54 mm (0.1 in.)
Amphenol Communications Solutions71600-640LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 40 Positions - 2.54 mm (0.1 in.)

Descriptions

Descriptions of Samtec SSQ-102-02-L-D provided by its distributors.

Push-Pull,Receptacle 2.54mm 2 4pin 6.3A 250nm gold Black Through hole mounting
"Tiger Buy™ Socket Strip with Square Tails
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Thru-Hole

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.