Samtec SSM-125-L-DV-LC

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 50 Contacts, Surface Mount, SSM Series
$ 4.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SSM-125-L-DV-LC.

element14 APAC

Datasheet1 page9 years ago

Upverter

Samtec

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+50.17%

CAD Models

Download Samtec SSM-125-L-DV-LC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 50 Contacts, Through Hole Mount, SSW Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 50 Contacts, Surface Mount, SSM Series
Samtec SSW Series Board-to-Board Receptacle, 2.54mm Pitch, 50-Pin Double Row, Right Angle, TH
1.27mm Pitch EBBI 50D Receptacle, Vertical, Blind Mate, 50 Circuits, 2.79mm PC Tail Length
TE Connectivity2-147102-5
Connector Socket Strip RCP 50 POS 2.54mm Solder ST SMD Gang of Tubes
1.27mm Pitch EBBI 50D Receptacle, Vertical, 50 Circuits, 2.79mm PC Tail Length

Descriptions

Descriptions of Samtec SSM-125-L-DV-LC provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 50 Contacts, Surface Mount, SSM Series
Samtec SSM Series, 2.54mm Pitch, 50-Pin Dual Row Receptacle, Right Angle, Surface Mount
"Surface Mount PCB Socket Strips
Conn Socket Strip SKT 50 POS 2.54mm Solder ST Top Entry SMD Tube
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket
.100 2.54 mm Tiger Claw Surf Mnt Skt Str
Connector, RCPT, 50POS, 2ROW, 2.54mm;
Samtec SSM-125-L-DV-LC 基板接続用ソケット
RS APAC
SMT SOCKET STRIP .100"" (2,54MM)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSM125LDVLC