Samtec SSM-114-S-SV

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 14 Contacts, Surface Mount, Tiger Claw SSM
$ 2.709
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SSM-114-S-SV.

Master Electronics

Datasheet1 page6 years ago
Datasheet1 page8 years ago

Farnell

Samtec

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+40.94%

CAD Models

Download Samtec SSM-114-S-SV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Amphenol Communications Solutions71607-314LF
Dx Hcc Sr .100 Dp Smt/Tube Rohs Compliant: Yes |Amphenol Communications Solutions 71607-314LF
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 10 Contacts, Surface Mount, Tiger Claw SSM
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 13 Contacts, Surface Mount, Tiger Claw SSM
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 11 Contacts, Surface Mount, Tiger Claw SSM
Amphenol Communications Solutions71607-414ALF
DUBOX CARD CONNECTOR | Amphenol FCI (Amphenol CS) 71607414ALF
Amphenol91601-313LF
Conn Board to Board RCP 13 POS 2.54mm Solder ST SMD Dubox® Tube

Descriptions

Descriptions of Samtec SSM-114-S-SV provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 14 Contacts, Surface Mount, Tiger Claw SSM
"Surface Mount PCB Socket Strips
Conn Socket Strip SKT 14 POS 2.54mm Solder ST Top Entry SMD Tube
Pass Through, Push-Pull Receptacle, 2.54mm Pitch, 14-Pin, 5.2A, 760nm, Gold Plated, Black, SMD, 35.56mm L × 4.42mm H
.100 2.54 mm Tiger Claw Surf Mnt Skt Str
CONNECTOR, RCPT, 14POS, 1ROW, 2.54MM;
SMT SOCKET STRIP .100"" (2,54MM)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSM114SSV