What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec SSM-104-LM-SV-BE-LC

PCB Receptacle, Bottom Entry, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Surface Mount
$ 1.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SSM-104-LM-SV-BE-LC.

Newark

Datasheet1 page8 years ago

Samtec

Master Electronics

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-42.86%

CAD Models

Download Samtec SSM-104-LM-SV-BE-LC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Surface Mount, SSM Series
Headers & Wire Housings Surface Mount PCB Socket Strips, .100 pitch
KK PC Board Connector, Right-Angle Mount Style A, 1.00µm Tin (Sn), 4 Circuits
KK PC Board Connector, Bottom Entry Mount Style B, 1.00µm Tin (Sn), 4 Circuits
PCB Receptacle, Bottom Entry, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Surface Mount
KK 396 PC Board Connector, Right-Angle, Polyester Connector, Gold (Au) Selective, 4 Circuits

Descriptions

Descriptions of Samtec SSM-104-LM-SV-BE-LC provided by its distributors.

PCB Receptacle, Bottom Entry, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Surface Mount
Bottom Entry,Push-Pull,Receptacle 2.54mm 1 4pin 5.2A 250nm SMD,P=2.54mm
"Surface Mount PCB Socket Strips
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Bottom Entry SMD Tube
SMT SOCKET STRIP .100"" (2,54MM)
SAMTEC, INC SSM-104-LM-SV-BE-LC
Connector, Receptacle, 4 Contacts, 1 Row, Surface Mount, 2.54 Mm; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:4Contacts; Connector Mounting:Surface Mount; Product Range:Ssm Series Rohs Compliant: Yes |Samtec, Inc. SSM-104-LM-SV-BE-LC

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.