Samtec MMS-130-01-L-DV

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 60 Contacts, Through Hole Mount
$ 5.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MMS-130-01-L-DV.

Sager Electronics

Datasheet1 page9 years ago
Datasheet1 page5 years ago
Datasheet1 page5 years ago
Datasheet1 page8 years ago

Samtec

Electro Sonic

element14 APAC

Newark

Inventory History

3 month trend:
+0.76%

CAD Models

Download Samtec MMS-130-01-L-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

SQT - Samtec 2mm Pitch Square Pin Cost Effective Socket Strip 2.29mm Tail
Board to Board & Mezzanine Connectors 2.00 mm Locking Hermaphroditic Terminal/Socket Strip
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 60 Contacts, Through Hole Mount
2.00mm (0.079) Pitch DIL Vertical 2.6mm PC Tail Socket Assembly, selective gold + tin
Amphenol Communications Solutions63453-150LF
Conn Socket Strip SKT 50 POS 2mm Solder ST Thru-Hole Tube
Amphenol Communications Solutions87606-330LF
Conn Socket Strip RCP 60 POS 2.54mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of Samtec MMS-130-01-L-DV provided by its distributors.

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 60 Contacts, Through Hole Mount
RECEPTACLE, 2MM, VERT, 60WAY; Pitch Spacing: 2mm; No. of Contacts: 60Contacts; Gender: Receptacle; Product Range: -; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Mat
RECEPTACLE, 2MM, VERT, 60WAY; Pitch Spacing:2mm; No. of Rows:2; No. of Contacts:60; Gender:Receptacle; Contact Termination:Through Hole Vertical; Contact Plating:Gold; Contact Material:Phosphor Bronze; SVHC:No SVHC (18-Jun-2012); Colour:Black; Connector Type:Board to Board; Contact Resistance:10mohm; Current Rating:2A; Insulator Material:LCP; Lead Spacing:2mm; No. of Ways:60; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Row Pitch:2mm; Termination Method:Solder

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMS13001LDV