Samtec MMS-104-01-F-SV

PCB Receptacle, Board-to-Board, 2 mm, 1 Rows, 4 Contacts, Solder, MMS Series, Phosphor Bronze
$ 0.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MMS-104-01-F-SV.

Farnell

Datasheet1 page9 years ago

Upverter

Samtec

Electro Sonic

Toby Electronics

Inventory History

3 month trend:
-21.43%

CAD Models

Download Samtec MMS-104-01-F-SV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

2mm Single Row 5.1A Tin -55℃~+125℃ 4P Direct Insert 6.35mm Plugin,P=2mm Female Headers ROHS
Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch
Board Stackers & Spacers, Socket Strip, 2 mm, 4 Contacts, Solder, 1 Rows, 2 mm, ESQT Series
Header, Latch Holder, 2.54mm Pitch, 4-Pin, 3A, 380nm, Gold/Black, TH, 17.67mm × 6.604mm × 6.6mm

Descriptions

Descriptions of Samtec MMS-104-01-F-SV provided by its distributors.

PCB Receptacle, Board-to-Board, 2 mm, 1 Rows, 4 Contacts, Solder, MMS Series, Phosphor Bronze
Push-Pull,Receptacle 2mm 1 4pin 3.9A 76nm gold Through hole mounting 8.56mm(Length)*2mm(height)
Conn Socket Strip SKT 4 POS 2mm Solder ST Top Entry Thru-Hole Bulk
MMS - Samtec 2mm Tiger Claw Socket Strip
SOCKET STRIP 2.00MM 4POS 1ROW VERT
PCB RCPT, 4POS, 1ROW, 2MM, THT;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMS10401FSV